Filter Your Search
1 - 2 of 2 results
|
HYB39S256160DCL-6
Qimonda AG
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5 ns | 166 MHz | 8192 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 16000000 | 16.7772 M | 3-STATE | 1,2,4,8,FP | 2 mA | 220 µA | CMOS | COMMERCIAL | S-PBGA-B54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | FBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | QIMONDA AG | FBGA, BGA54,9X9,32 | unknown | EAR99 | 8542.32.00.24 | ||||||||||||||||||
|
HYB39S256160DCL-6
Infineon Technologies AG
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5 ns | 166 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 220 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 8 mm | INFINEON TECHNOLOGIES AG | 12 X 8 MM, PLASTIC, TFBGA-54 | not_compliant | EAR99 | 8542.32.00.24 | BGA | 54 |