Filter Your Search
1 - 10 of 77 results
|
NCP115AMX105TCG
onsemi
|
$0.0904 | Yes | Active | 5.5 V | 1.7 V | 1.05 V | 500 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.004148 % | 0.03 % | 1 | 1.09 V | 1.01 V | 3.8 % | S-PDSO-N4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HXSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | XDFN-4 | 711AJ | compliant | EAR99 | 8542.39.00.01 | 2018-08-06 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||||||
|
NCP115CMX250TCG
onsemi
|
$0.1124 | Yes | Active | 5.5 V | 3 V | 2.5 V | 500 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.00625 % | 0.03 % | 1 | 2.55 V | 2.45 V | 2 % | S-PDSO-N4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HXSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | XDFN-4 | 711AJ | compliant | EAR99 | 8542.39.00.01 | 2018-08-06 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||||||
|
NCP110AMX280TBG
onsemi
|
$0.1629 | Yes | Active | 5.5 V | 3.3 V | 2.8 V | 45 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 1 | 2.856 V | 2.744 V | 2 % | S-XDSO-N4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | HXSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | XDFN-4 | 711AJ | compliant | EAR99 | 8542.39.00.01 | 2017-10-30 | Fixed,Positive,Single Output,Ldo | onsemi | |||||||||||||
|
NCP110AMX085TBG
onsemi
|
$0.1744 | Yes | Active | 5.5 V | 1.35 V | 850 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.0016915 % | 1 | 875.5 mV | 824.5 mV | 3 % | S-XDSO-N4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | HXSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | XDFN-4 | 711AJ | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||||||||||||||
|
NCV8130BMX180TCG
onsemi
|
$0.1977 | Yes | Obsolete | 5 V | 2.1 V | 1.8 V | 75 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 175 mV | 6 V | 1 | 1.827 V | 1.773 V | CMOS | 1.5 % | S-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | HXSON | SOLCC6,.05,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.2 mm | 450 µm | ONSEMI | 711AT | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | XDFN-6 | |||||||||||
|
NCP110AMX180TBG
onsemi
|
$0.2004 | Yes | Active | 5.5 V | 2.3 V | 1.8 V | 65 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 6 V | 0.003582 % | 1 | 1.836 V | 1.764 V | 2 % | S-XDSO-N4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | HXSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | XDFN-4 | 711AJ | compliant | EAR99 | 8542.39.00.01 | 2017-10-30 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||||||
|
NCP151AAMX180075TCG
onsemi
|
$0.2091 | Yes | Active | 5.5 V | 1.7 V | 1.8 V | 370 mV | 300 mA | 750 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 560 mV | 6 V | 0.03 % | 1 | 1.836 V | 1.764 V | 765 mV | 735 mV | 2 % | S-PDSO-N4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HXSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | XDFN-4 | 711AJ | compliant | EAR99 | 8542.39.00.01 | 2018-07-20 | Fixed,Positive,Multiple Output,Ldo | onsemi | DFN-4 | |||||||
|
NCP110AMX100TBG
onsemi
|
$0.2102 | Yes | Active | 5.5 V | 1.5 V | 1 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.00199 % | 1 | 1.03 V | 970 mV | 3 % | S-XDSO-N4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | HXSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | XDFN-4 | 711AJ | compliant | EAR99 | 8542.39.00.01 | 2018-07-23 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||||||||
|
NCV8163AMX280TBG
onsemi
|
$0.2187 | Yes | Active | 5.5 V | 3.8 V | 2.8 V | 95 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 160 mV | 6 V | 0.03486 % | 1 | 2.856 V | 2.744 V | 2 % | S-XDSO-N4 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 4 | UNSPECIFIED | HXSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | TR | YES | Tin (Sn) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | XDFN-4 | 711AJ | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||||||||||
|
NCP153MX330180TCG
onsemi
|
$0.2198 | Yes | Active | 5 V | 2.5 V | 3.3 V | 130 mV | 130 mA | 1.8 V | 280 mV | 130 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 150 mV | 6 V | 0.0045 % | 0.05 % | 1 | 3.366 V | 3.234 V | 1.86 V | 1.74 V | CMOS | 2 % | S-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HXSON | SOLCC6,.05,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.2 mm | 450 µm | ONSEMI | XDFN-6 | 711AT | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | onsemi | XDFN-6 |