Filter Your Search
1 - 10 of 2,393 results
|
C281P680PF10%5000V
EXXELIA Group
|
Check for Price | No | Active | 680 pF | 5 kV | 10 % | 2825 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | J BEND | EXXELIA GROUP | , 2825 | compliant | EAR99 | 8532.24.00.20 | |||||||||||
|
C281P2200PF20%4000V
EXXELIA Group
|
Check for Price | No | Active | 2.2 nF | 4 kV | 20 % | 2825 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | J BEND | EXXELIA GROUP | , 2825 | compliant | EAR99 | 8532.24.00.20 | |||||||||||
|
C281PL270PF10%3000V
EXXELIA Group
|
Check for Price | No | Active | 270 pF | 3 kV | 10 % | 2825 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | J BEND | EXXELIA GROUP | , 2825 | compliant | EAR99 | 8532.24.00.20 | |||||||||||
|
C281P390PF20%2000V
EXXELIA Group
|
Check for Price | No | Active | 390 pF | 2 kV | 20 % | 2825 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | J BEND | EXXELIA GROUP | , 2825 | compliant | EAR99 | 8532.24.00.20 | |||||||||||
|
HV2824NPO822G9T6R
Presidio Components Inc
|
Check for Price | Yes | Active | 8.2 nF | 1 kV | 2 % | 2825 | NP0 | 2 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin (Sn) - with Nickel (Ni) barrier | 3.81 mm | 7.11 mm | 6.35 mm | PRESIDIO COMPONENTS INC | , 2825 | compliant | EAR99 | ||||||||
|
HV2824X7R332K13NT91
Presidio Components Inc
|
Check for Price | No | Active | 3.3 nF | 3 kV | 10 % | 2825 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | 3.81 mm | 7.11 mm | 6.35 mm | PRESIDIO COMPONENTS INC | , 2825 | unknown | EAR99 | ||||||||||
|
HV2824NPO182F11F6R
Presidio Components Inc
|
Check for Price | Yes | Active | 1.8 nF | 2 kV | 1 % | 2825 | NP0 | 1 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Palladium/Silver (Pd/Ag) | 3.81 mm | 7.11 mm | 6.35 mm | PRESIDIO COMPONENTS INC | , 2825 | compliant | EAR99 | ||||||||
|
C281P5600PF10%3000V
EXXELIA Group
|
Check for Price | No | Active | 5.6 nF | 3 kV | 10 % | 2825 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | J BEND | EXXELIA GROUP | , 2825 | compliant | EAR99 | 8532.24.00.20 | |||||||||||
|
HV2824NPO182G11F5R
Presidio Components Inc
|
Check for Price | Yes | Active | 1.8 nF | 2 kV | 2 % | 2825 | NP0 | 2 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Palladium/Silver (Pd/Ag) | 3.81 mm | 7.11 mm | 6.35 mm | PRESIDIO COMPONENTS INC | , 2825 | compliant | EAR99 | ||||||||
|
HV2824X7R224M6NT9A
Presidio Components Inc
|
Check for Price | No | Active | 220 nF | 500 V | 20 % | 2825 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | 3.81 mm | 7.11 mm | 6.35 mm | PRESIDIO COMPONENTS INC | , 2825 | unknown | EAR99 |