Filter Your Search
1 - 10 of 21 results
|
THS50820RJ
TE Connectivity
|
$2.7214 | Yes | Yes | Active | 820 Ω | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED POWER WITH HEATSINK: 50 | 25 °C | NO | 1.25 kV | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 17 mm | 51 mm | 30 mm | 72.5mm x 17mm x 30mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ||||||||||
|
HS50820RJ
Ohmite Mfg Co
|
$3.0798 | Yes | Active | 820 Ω | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 14W | 25 °C | NO | 1.25 kV | 200 °C | Aluminum Housing | 2 | LUG | 14.8 mm | 49.1 mm | 28 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | Ohmite | ||||||||||||||
|
THS500K82J
TE Connectivity
|
Check for Price | Active | 820 Ω | 5 % | 20 W | CHASSIS MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED POWER WITH HEATSINK: 50 | 25 °C | NO | 1.25 kV | 2 | RECTANGULAR PACKAGE | LUG | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||
|
HS50820RF
Arcol
|
Check for Price | Yes | Transferred | 820 Ω | 1 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS 50 ( F TOL ) | 1.25 kV | e4 | MIL-R-18546 | All-Welded | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||
|
HS50820RK
Ohmite Mfg Co
|
Check for Price | Active | 820 Ω | 10 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1.25 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | ||||||||||||||||||||
|
KHS500JR-83-820RAA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 820 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 64.03 V | 350 °C | -55 °C | Ceramic Case | 2 | RECTANGULAR PACKAGE | TR | WIRE | 800 µm | 36 mm | 6.4 mm | 25 mm | 6.4 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
HS50820RH
Ohmite Mfg Co
|
Check for Price | Active | 820 Ω | 3 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1.25 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | ||||||||||||||||||||
|
NHS50820RG
Ohmite Mfg Co
|
Check for Price | Active | 820 Ω | 2 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 884.01 V | e4 | Aluminum Housing | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | ||||||||||||||||||||
|
NHS50820RK
Arcol
|
Check for Price | Yes | Transferred | 820 Ω | 10 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 884.01 V | e4 | Aluminum Housing | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||
|
KHS500JB-AX-820RAA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 820 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 64.03 V | 350 °C | -55 °C | Ceramic Case | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 36 mm | 6.4 mm | 25 mm | 6.4 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |