Parametric results for: hs300 1r2 f under Other Sensors/Transducers

Filter Your Search

1 - 10 of 204 results

|
Manufacturer Part Number: hs300
Select parts from the table below to compare.
Compare
Compare
HS3003
Renesas Electronics Corporation
$1.9367 Yes Yes Active YES 5.5 V 1.8 V e4 125 °C -40 °C 6 SOLCC6,.1,40 Gold (Au) RENESAS ELECTRONICS CORP LGA LGA-6 6 LHG6D1 compliant NLR 8543908885 Renesas Electronics 3.5 % 2.41 mm 800 µm 3 mm SURFACE MOUNT OPEN-DRAIN DIGITAL OUTPUT RECTANGULAR HUMIDITY AND TEMPERATURE SENSOR
HS3001
Renesas Electronics Corporation
$4.2597 Yes Yes Active YES 5.5 V 1.8 V e4 125 °C -40 °C 6 SOLCC6,.1,40 Gold (Au) RENESAS ELECTRONICS CORP LGA LGA-6 6 LHG6D1 compliant NLR 8543908885 Renesas Electronics 1.8 % 2.41 mm 800 µm 3 mm SURFACE MOUNT OPEN-DRAIN DIGITAL OUTPUT RECTANGULAR HUMIDITY AND TEMPERATURE SENSOR
HS3002
Renesas Electronics Corporation
$6.2153 Yes Yes Active YES IT ALSO OPERATES AT EXTENDED SUPPLY RANGE OF 1.8V TO 5.5V 5.5 V 2.3 V e4 125 °C -40 °C 6 SOLCC6,.1,40 Gold (Au) RENESAS ELECTRONICS CORP LGA LGA-6 6 LHG6D1 compliant NLR 8543908885 Renesas Electronics 2 % 2.41 mm 800 µm 3 mm SURFACE MOUNT OPEN-DRAIN DIGITAL OUTPUT RECTANGULAR HUMIDITY AND TEMPERATURE SENSOR
HS300330RJ
Arcol
$24.3637 Yes Yes Transferred NO WIRE WOUND FREE AIR POWER: 60W e4 200 °C 2 RECTANGULAR PACKAGE Chassis Mount Silver (Ag) ARCOL UK LTD ROHS COMPLIANT compliant EAR99 8533.29.00.00 Arcol CHASSIS MOUNT Aluminum Housing 41.8 mm 127.7 mm 72.5 mm 300 W 25 °C MIL-R-18546 330 Ω FIXED RESISTOR 100 ppm/°C BINDING POST 5 % 2.5 kV
HS3001RJ
Ohmite Mfg Co
$28.9559 Yes Active WIRE WOUND 2 OHMITE MANUFACTURING CO unknown EAR99 8533.29.00.00 FIXED RESISTOR
HS3001RF
Ohmite Mfg Co
$34.8180 Yes Active WIRE WOUND 2 OHMITE MANUFACTURING CO unknown EAR99 8533.29.00.00 Ohmite FIXED RESISTOR
HS3003KF
Arcol
Check for Price Yes Transferred WIRE WOUND e4 2 Chassis Mount Silver (Ag) ARCOL UK LTD compliant EAR99 8533.29.00.00 All-Welded 41.8 mm 127.7 mm 72.5 mm 300 W MIL-R-18546 3 kΩ FIXED RESISTOR 25 ppm/°C 1 % 2.5 kV HS 300 ( F TOL )
HS3003RJ
Ohmite Mfg Co
Check for Price Yes Active WIRE WOUND e4 2 Silver (Ag) OHMITE MANUFACTURING CO unknown EAR99 8533.29.00.00 FIXED RESISTOR
HS30033RF
Ohmite Mfg Co
Check for Price Yes Active WIRE WOUND e4 2 Silver (Ag) OHMITE MANUFACTURING CO unknown EAR99 8533.29.00.00 FIXED RESISTOR
HS30016KF
Arcol
Check for Price Yes Transferred WIRE WOUND e4 2 Chassis Mount Silver (Ag) ARCOL UK LTD compliant EAR99 8533.29.00.00 All-Welded 41.8 mm 127.7 mm 72.5 mm 300 W MIL-R-18546 16 kΩ FIXED RESISTOR 25 ppm/°C 1 % 2.5 kV HS 300 ( F TOL )