Filter Your Search
1 - 3 of 3 results
|
HS150220J
Arcolectric
|
Check for Price | Yes | Transferred | 220 Ω | 5 % | 150 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS150(JTOL) | HS150(J TOL) | 2.5 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 3.2 mm | 24.1 mm | 97.7 mm | 47.5 mm | ARCOL UK LTD | Chassis Mount, | compliant | EAR99 | 8533.29.00.00 | |||||||
|
HS150220J
Arcol
|
Check for Price | Yes | Transferred | 220 Ω | 5 % | 150 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS150(JTOL) | HS150(J TOL) | 2.5 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 3.2 mm | 24.1 mm | 97.7 mm | 47.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||
|
HS150220J
Ohmite Mfg Co
|
Check for Price | Active | 220 Ω | 5 % | 150 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 2.5 kV | 200 °C | Aluminum Housing | 2 | LUG | 24.1 mm | 97.7 mm | 47.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 |