Parametric results for: hp 1854 under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 354 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: HPGA
Select parts from the table below to compare.
Compare
Compare
XC4085XL-09CPG559C
AMD Xilinx
Check for Price No Obsolete 3.3 V 448 448 7448 55000 3136 1.2 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 3136 CLBS, 55000 GATES MAX USABLE 85000 LOGIC GATES 217 MHz 3.6 V 3 V S-CPGA-P559 Not Qualified 85 °C 559 CERAMIC, METAL-SEALED COFIRED HPGA HSPGA559,43X43 SQUARE GRID ARRAY, HEAT SINK/SLUG NO PIN/PEG 2.54 mm PERPENDICULAR 57.404 mm 57.404 mm 5.969 mm XILINX INC PGA HPGA, HSPGA559,43X43 559 unknown 8542.39.00.01
XC4010E-2PG191C
AMD Xilinx
Check for Price Yes Obsolete 5 V 160 160 400 7000 400 1.6 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 400 CLBS, 7000 GATES MAX USABLE 10000 LOGIC GATES 125 MHz 5.25 V 4.75 V S-CPGA-P191 Not Qualified 85 °C 191 CERAMIC, METAL-SEALED COFIRED HPGA PGA191M,18X18 SQUARE GRID ARRAY, HEAT SINK/SLUG NO PIN/PEG 2.54 mm PERPENDICULAR 47.244 mm 47.244 mm 4.318 mm XILINX INC PGA CERAMIC, PGA-191 191 unknown 8542.39.00.01
XC3190A-09PP175C
AMD Xilinx
Check for Price No No Obsolete 5 V 144 144 320 5000 320 1.5 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 320 CLBS, 5000 GATES MAX USABLE 6000 LOGIC GATES 370 MHz 5.25 V 4.75 V S-PPGA-P175 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 175 PLASTIC/EPOXY HPGA PGA175,16X16 SQUARE GRID ARRAY, HEAT SINK/SLUG NO PIN/PEG 2.54 mm PERPENDICULAR 42.164 mm 42.164 mm 4.191 mm XILINX INC PGA PLASTIC, PGA-175 175 unknown 8542.39.00.01
A1460A-3PGG207M
Microsemi FPGA & SoC
Check for Price Obsolete 5 V 6000 848 2 ns FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 848 CLBS, 6000 GATES 200 MHz 5.5 V 4.5 V S-CPGA-P207 125 °C -55 °C 207 CERAMIC, METAL-SEALED COFIRED HPGA SQUARE GRID ARRAY, HEAT SINK/SLUG NO PIN/PEG 2.54 mm PERPENDICULAR 44.958 mm 44.958 mm 9.4234 mm MICROSEMI SOC PRODUCTS GROUP PGA HPGA, 207 unknown 8542.39.00.01 3A001.A.2.C
XC4028XL-1PG299I
AMD Xilinx
Check for Price Yes Obsolete 3.3 V 256 256 1024 18000 1024 1.3 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1024 CLBS, 18000 GATES MAX USABLE 28000 LOGIC GATES 200 MHz 3.6 V 3 V S-CPGA-P299 Not Qualified 100 °C -40 °C 299 CERAMIC, METAL-SEALED COFIRED HPGA PGA299,20X20 SQUARE GRID ARRAY, HEAT SINK/SLUG NO PIN/PEG 2.54 mm PERPENDICULAR 52.324 mm 52.324 mm 4.318 mm XILINX INC PGA HPGA, PGA299,20X20 299 unknown 8542.39.00.01
XC4003E-2PG120C
AMD Xilinx
Check for Price Yes Obsolete 5 V 80 80 100 2000 100 1.6 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 100 CLBS, 2000 GATES MAX USABLE 3000 LOGIC GATES 125 MHz 5.25 V 4.75 V S-CPGA-P120 Not Qualified 85 °C 120 CERAMIC, METAL-SEALED COFIRED HPGA PGA120,13X13 SQUARE GRID ARRAY, HEAT SINK/SLUG NO PIN/PEG 2.54 mm PERPENDICULAR 34.544 mm 34.544 mm 4.318 mm XILINX INC PGA HPGA, PGA120,13X13 120 unknown 8542.39.00.01
QL4016-2CG84M
QuickLogic Corporation
Check for Price No Obsolete 3.3 V 60 60 320 16000 320 4.384 ns FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883 Class S (Modified) MILITARY SQUARE CMOS 320 CLBS, 16000 GATES MAXIMUM GATES UPTO 61,820 3.6 V 3 V S-CPGA-P84 Not Qualified 3 125 °C -55 °C 84 CERAMIC, METAL-SEALED COFIRED HPGA PGA84M,11X11 SQUARE GRID ARRAY, HEAT SINK/SLUG NO PIN/PEG 2.54 mm PERPENDICULAR 27.94 mm 27.94 mm 7.0612 mm QUICKLOGIC CORP PGA HPGA, PGA84M,11X11 84 compliant 8542.39.00.01 3A001.A.2.C
XC5204-4PG156C
AMD Xilinx
Check for Price Yes Obsolete 5 V 124 124 120 4000 120 3.8 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 120 CLBS, 4000 GATES MAX AVAILABLE 6000 LOGIC GATES 83 MHz 5.25 V 4.75 V S-CPGA-P156 Not Qualified 85 °C 156 CERAMIC, METAL-SEALED COFIRED HPGA PGA156,16X16 SQUARE GRID ARRAY, HEAT SINK/SLUG NO PIN/PEG 2.54 mm PERPENDICULAR 42.164 mm 42.164 mm 4.318 mm XILINX INC PGA HPGA, PGA156,16X16 156 unknown 8542.39.00.01
XC4005E-3PG156I
AMD Xilinx
Check for Price Yes Obsolete 5 V 112 112 196 3000 196 2 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 196 CLBS, 3000 GATES MAX USABLE 5000 LOGIC GATES 125 MHz 5.5 V 4.5 V S-CPGA-P156 Not Qualified 100 °C -40 °C 156 CERAMIC, METAL-SEALED COFIRED HPGA PGA156,16X16 SQUARE GRID ARRAY, HEAT SINK/SLUG NO PIN/PEG 2.54 mm PERPENDICULAR 42.164 mm 42.164 mm 4.318 mm XILINX INC PGA HPGA, PGA156,16X16 156 unknown 8542.39.00.01
XC4020E-1PG223C
AMD Xilinx
Check for Price No No Obsolete 5 V 192 192 784 13000 784 1.3 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 784 CLBS, 13000 GATES MAX USABLE 20000 LOGIC GATES 166 MHz 5.25 V 4.75 V S-CPGA-P223 Not Qualified 1 85 °C 223 CERAMIC, METAL-SEALED COFIRED HPGA PGA223,18X18 SQUARE GRID ARRAY, HEAT SINK/SLUG NO PIN/PEG 2.54 mm PERPENDICULAR 47.244 mm 47.244 mm 4.318 mm XILINX INC PGA HPGA, PGA223,18X18 223 unknown 8542.39.00.01