Filter Your Search
1 - 10 of 46 results
|
HMK432BJ105MM-T
TAIYO YUDEN
|
$0.3029 | Yes | Yes | Not Recommended | 1 µF | 100 V | 20 % | 1812 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | TAIYO YUDEN CO LTD | 1812 | , 1812 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||
|
HMK432B7225MM-T
TAIYO YUDEN
|
$0.3626 | Yes | Yes | Not Recommended | 2.2 µF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | TAIYO YUDEN CO LTD | 1812 | , 1812 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
HMK432B7105MMHT
TAIYO YUDEN
|
$0.4239 | Yes | Yes | Not Recommended | 1 µF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | TAIYO YUDEN CO LTD | 1812 | , 1812 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
HMK432B7105KMHT
TAIYO YUDEN
|
$0.4345 | Yes | Yes | Not Recommended | 1 µF | 100 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | TAIYO YUDEN CO LTD | 1812 | , 1812 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
HMK432BJ225MM-T
TAIYO YUDEN
|
$0.4467 | Yes | Yes | Not Recommended | 2.2 µF | 100 V | 20 % | 1812 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | TAIYO YUDEN CO LTD | 1812 | , 1812 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||
|
HMK432B7105MM-T
TAIYO YUDEN
|
$0.4518 | Yes | Yes | Not Recommended | 1 µF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | TAIYO YUDEN CO LTD | 1812 | , 1812 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
HMK432B7225KM-T
TAIYO YUDEN
|
$0.4767 | Yes | Yes | Not Recommended | 2.2 µF | 100 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | TAIYO YUDEN CO LTD | 1812 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
HMK432B7225KMHT
TAIYO YUDEN
|
$0.5032 | Yes | Yes | Not Recommended | 2.2 µF | 100 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | TAIYO YUDEN CO LTD | 1812 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
HMK432B7225MMHT
TAIYO YUDEN
|
$0.5126 | Yes | Yes | Not Recommended | 2.2 µF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | TAIYO YUDEN CO LTD | 1812 | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||||
|
HMK432B7105KM-T
TAIYO YUDEN
|
$0.5282 | Yes | Yes | Not Recommended | 1 µF | 100 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | TAIYO YUDEN CO LTD | 1812 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN |