Filter Your Search
1 - 10 of 169 results
|
HM514100ATT-10
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 100 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSOP2 | TSSOP20/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | HITACHI LTD | TSOP | TSOP2, TSSOP20/26,.36 | 20 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM514100ALT-8
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 200 µA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSOP1 | TSSOP20/32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | HITACHI LTD | TSOP | TSOP1, TSSOP20/32,.8,20 | 20 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM514100DS-6
Hitachi Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM | SEPARATE | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 16.9 mm | 7.62 mm | HITACHI LTD | SOJ | SOJ, SOJ20/26,.34 | 20 | unknown | EAR99 | 8542.32.00.02 | ||||
|
HM514100ATT-7
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSOP2 | TSSOP20/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | HITACHI LTD | TSOP | TSOP2, TSSOP20/26,.36 | 20 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM514100BTT-8
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSOP2 | TSSOP20/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | HITACHI LTD | TSOP | TSOP2, TSSOP20/26,.36 | 20 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM514100AS-8
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 16.9 mm | 7.62 mm | HITACHI LTD | SOJ | SOJ, SOJ20/26,.34 | 20 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM514100CS-7
Hitachi Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 16.9 mm | 7.62 mm | HITACHI LTD | SOJ | 0.300 INCH, PLASTIC, SOJ-26/20 | 20 | unknown | EAR99 | 8542.32.00.02 | |||
|
HM514100AJ-7
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 17 mm | 8.89 mm | HITACHI LTD | SOJ | SOJ, SOJ20/26,.4 | 20 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM514100LJP-7
Hitachi Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 70 ns | 1024 | FAST PAGE DRAM | SEPARATE | 4000000 | 4.1943 M | 3-STATE | NO | 200 µA | 100 µA | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | HITACHI LTD | SOJ, SOJ20/26,.34 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
HM514100BTT-6
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSOP2 | TSSOP20/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | HITACHI LTD | TSOP | TSOP2, TSSOP20/26,.36 | 20 | unknown | EAR99 | 8542.32.00.02 |