Parametric results for: hm1-6508b-9 under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: hm16508b9
Select parts from the table below to compare.
Compare
Compare
HM1-6508B-9
Intersil Corporation
Check for Price No Obsolete 1.024 kbit 1 1KX1 5 V 180 ns STANDARD SRAM LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS 1 1 1000 1.024 k ASYNCHRONOUS 3-STATE NO PARALLEL 5 µA 2 V 7.9 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-GDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP CERAMIC, DIP-16 16 not_compliant EAR99 8542.32.00.41
HM1-6508B9
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS , unknown EAR99 8542.32.00.41
HM1-6508B-9
Rochester Electronics LLC
Check for Price Active 1.024 kbit 1 1KX1 5 V 180 ns STANDARD SRAM LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS 1 1000 1.024 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-GDIP-T16 Not Qualified 85 °C -40 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP-16 unknown EAR99 8542.32.00.41
HM1-6508B-9
Harris Semiconductor
Check for Price No Obsolete 1.024 kbit 1 1KX1 5 V 180 ns STANDARD SRAM LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS 1 1 1000 1.024 k ASYNCHRONOUS 3-STATE NO PARALLEL 5 µA 2 V 7.9 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-GDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-16 unknown EAR99 8542.32.00.41