Filter Your Search
1 - 4 of 4 results
|
HLMP-HD61-TWTYY
Broadcom Limited
|
Check for Price | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 1230.0 mcd | 639 nm | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | e1 | 100 °C | -40 °C | 2 | BULK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 7.01 mm | 5 mm | BROADCOM LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||||||
|
HLMP-HD61-TXTZZ
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | RED | 50 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 1395.0 mcd | 639 nm | TINTED DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | e3 | 100 °C | -40 °C | 2 | AMMO PACK | OVAL | Tin (Sn) | 2.54 mm | 10.8 mm | 5.2 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||
|
HLMP-HD61-TXTZZ
Broadcom Limited
|
Check for Price | Yes | Obsolete | RED | 50 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 1395.0 mcd | 639 nm | TINTED DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | e3 | 100 °C | -40 °C | 2 | AMMO PACK | OVAL | Tin (Sn) | 2.54 mm | 10.8 mm | 5.2 mm | BROADCOM LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||
|
HLMP-HD61-TWTYY
Avago Technologies
|
Check for Price | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 1230.0 mcd | 639 nm | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | e1 | 100 °C | -40 °C | 2 | BULK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 7.01 mm | 5 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 |