Filter Your Search
1 - 10 of 270 results
|
STB60K49P
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 400 W | 49 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 60 kW | Not Qualified | R-CXMA-X2 | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SOLID STATE DEVICES INC | R-CXMA-X2 | 2 | compliant | EAR99 | 8541.10.00.50 | 8.54 | 2017-01-12 | DRC Conflict Free | CMRT V3.01 | [object Object] | ||||||||||||||||||||||||
|
STB60K510S
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 400 W | 510 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 390 V | 1 | AVALANCHE | 60 kW | Not Qualified | R-XXMA-X2 | 2 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SOLID STATE DEVICES INC | R-XXMA-X2 | 2 | compliant | EAR99 | 8541.10.00.50 | 8.54 | 2017-01-12 | DRC Conflict Free | CMRT V3.01 | [object Object] | ||||||||||||||||||||||||
|
SMA4S20AHMXG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3.5 V | 32.5 V | 1 µA | 400 W | 23.55 V | SILICON | 22.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 24.7 V | 7.5 W | 20 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOD-128, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 8.54 | 2020-01-16 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | 2018-07-31 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 7(a), 7(c)-I | AEC-Q101 | [object Object] | ||||||
|
STB60K51P
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 400 W | 51 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 39 V | 1 | AVALANCHE | 60 kW | Not Qualified | R-CXMA-X2 | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SOLID STATE DEVICES INC | R-CXMA-X2 | 2 | compliant | EAR99 | 8541.10.00.50 | 8.54 | 2017-01-12 | DRC Conflict Free | CMRT V3.01 | [object Object] | ||||||||||||||||||||||||
|
STA60K12.7P
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 400 W | 12.7 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9.1 V | 1 | AVALANCHE | 60 kW | Not Qualified | R-CXMA-X2 | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SOLID STATE DEVICES INC | R-CXMA-X2 | 2 | compliant | EAR99 | 8541.10.00.50 | 8.54 | 2017-01-12 | DRC Conflict Free | CMRT V3.01 | [object Object] | ||||||||||||||||||||||||
|
STA60K305S
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 400 W | 305 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | 60 kW | Not Qualified | R-XXMA-X2 | 2 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SOLID STATE DEVICES INC | R-XXMA-X2 | 2 | compliant | EAR99 | 8541.10.00.50 | 8.54 | 2017-01-12 | DRC Conflict Free | CMRT V3.01 | [object Object] | ||||||||||||||||||||||||
|
STB60K620S
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 400 W | 620 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 470 V | 1 | AVALANCHE | 60 kW | Not Qualified | R-XXMA-X2 | 2 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SOLID STATE DEVICES INC | R-XXMA-X2 | 2 | compliant | EAR99 | 8541.10.00.50 | 8.54 | 2017-01-12 | DRC Conflict Free | CMRT V3.01 | [object Object] | ||||||||||||||||||||||||
|
P4SMAJ6.5C
Dean Technology
|
Check for Price | Contact Manufacturer | 12.3 V | 1 mA | 400 W | 8.18 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | 9.14 V | 6.5 V | R-PDSO-C2 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DEAN TECHNOLOGY INC | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 8.54 | |||||||||||||||||||||||||
|
P4SMAJ33
Dean Technology
|
Check for Price | Contact Manufacturer | 59 V | 5 µA | 400 W | 41.6 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 46.5 V | 33 V | R-PDSO-C2 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DEAN TECHNOLOGY INC | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 8.54 | |||||||||||||||||||||||||
|
P4SMAJ90C
Dean Technology
|
Check for Price | Contact Manufacturer | 160 V | 5 µA | 400 W | 113.25 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 90 V | 1 | 126.5 V | 90 V | R-PDSO-C2 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DEAN TECHNOLOGY INC | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 8.54 |