Filter Your Search
1 - 10 of 810 results
|
KP-1608EC
Kingbright
|
$0.0455 | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 12.0 mcd | 627 nm | 120 deg | WATER CLEAR | Orange | SINGLE | 120 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 1.65 mm | 1.1 mm | 1.2 mm | KINGBRIGHT CORP | 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.40.20.00 | Kingbright | |||||
|
KPH-1608ID
Kingbright
|
$0.0657 | No | Yes | Active | HIGH EFFICIENCY RED | 1 | YES | SURFACE MOUNT | 12 mcd | 625 nm | 120 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | 2 | BULK | RECTANGULAR | 1.3 mm | 650 µm | 1.2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | |||||||||||||
|
HSMS-C170
Broadcom Limited
|
$0.0768 | Yes | Active | HIGH EFFICIENCY RED | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 10 mcd | 630 nm | 170 deg | UNTINTED DIFFUSED | Orange | SINGLE | 0.0028 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.6 mm | 800 µm | 1.4 mm | BROADCOM INC | 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
KPA-3010ID
Kingbright
|
$0.0799 | No | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 1 | YES | SURFACE MOUNT | 12 mcd | 625 nm | 120 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.75 mm | 2 mm | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | ||||||||||
|
KPT-3216ID
Kingbright
|
$0.0878 | No | Yes | Obsolete | HIGH EFFICIENCY RED | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 12 mcd | 625 nm | 120 deg | DIFFUSED RED | Orange | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 750 µm | 1.9 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | ||||||||
|
KPL-3015EC
Kingbright
|
$0.0930 | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 20.0 mcd | 627 nm | 70 deg | WATER CLEAR | Orange-Red | SINGLE | 70 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 3 mm | 1.4 mm | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | 3 X 1.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.40.20.00 | Kingbright | |||||
|
KP-1608ID
Kingbright
|
$0.1023 | No | Yes | Active | HIGH EFFICIENCY RED | 1 | YES | SURFACE MOUNT | 12 mcd | 625 nm | 120 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | 2 | BULK | RECTANGULAR | 1.3 mm | 1.1 mm | 1.2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | |||||||||||||
|
HSMS-C177
Broadcom Limited
|
$0.1092 | Yes | Active | HIGH EFFICIENCY RED | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 10.0 mcd | 630 nm | 130 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Orange | SINGLE | 0.0028 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.6 mm | 400 µm | 2 mm | BROADCOM INC | 2 X 1.25 MM, 0.40 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
KP-3216ID
Kingbright
|
$0.1101 | No | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 12 mcd | 625 nm | 120 deg | DIFFUSED RED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.7 mm | 1.1 mm | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | |||||||
|
HSMS-C680
Broadcom Limited
|
$0.1124 | Yes | Active | HIGH EFFICIENCY RED | 25 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 5.1 mcd | 636 nm | 125 deg | UNTINTED NONDIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1 mm | 2 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies |