Filter Your Search
1 - 10 of 39 results
|
IP2005APBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 12 V | 13.2 V | 6.5 V | 40 A | YES | PUSH-PULL | 1.5 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XBCC-N8 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | QCCN | LGA8(UNSPEC) | SQUARE | CHIP CARRIER | YES | NO LEAD | BOTTOM | 7.65 mm | 7.65 mm | INTERNATIONAL RECTIFIER CORP | LGA | QCCN, LGA8(UNSPEC) | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
IP2003TRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 12 V | 13.2 V | 3 V | 40 A | YES | PUSH-PULL | 1 MHz | ALSO NEEDS A SUPPLY OF 4.6V TO 5.5V FOR INTERNAL CIRCUITRY | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-XBCC-B8 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | BCC | LGA8(UNSPEC) | SQUARE | CHIP CARRIER | YES | BUTT | BOTTOM | 11 mm | 11 mm | 2.31 mm | INTERNATIONAL RECTIFIER CORP | LGA | 11 X 11 MM, 2.2 MM HEIGHT, LEAD FREE, LGA-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
IP2003PBF
International Rectifier
|
Check for Price | Yes | Obsolete | 12 V | 13.2 V | 3 V | 40 A | YES | PUSH-PULL | 1 MHz | ALSO NEEDS A SUPPLY OF 4.6V TO 5.5V FOR INTERNAL CIRCUITRY | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-XBCC-B8 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | BCC | LGA8(UNSPEC) | SQUARE | CHIP CARRIER | YES | BUTT | BOTTOM | 11 mm | 11 mm | 2.31 mm | INTERNATIONAL RECTIFIER CORP | LGA | 11 X 11 MM, 2.2 MM HEIGHT, LEAD FREE, LGA-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
PIP201-12M-3
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 12 V | 14 V | 7 V | 200 A | 12 V | YES | BUCK | SWITCHING REGULATOR | 1 | S-PQCC-N68 | e3 | Not Qualified | 68 | PLASTIC/EPOXY | HVQCCN | LCC68,.4SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 10 mm | 10 mm | 1 mm | NXP SEMICONDUCTORS | QFN | 10 X 10 MM, 0.85 MM HEIGHT, PLASTIC, SOT-687-1, HVQFN-68 | 68 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
IP2021CTRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 12 V | 6 V | 14 V | 8 V | 30 A | YES | PHASE-SHIFT | 1 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PBGA-N12 | Not Qualified | 12 | PLASTIC/EPOXY | LGA | LCC12,.3X.4,93/65 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1.65 mm | BOTTOM | 7.65 mm | 11 mm | INTERNATIONAL RECTIFIER CORP | LGA | 11 X 7.65 MM, LEAD FREE, LGA-12 | 12 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
IP2001TR
International Rectifier
|
Check for Price | Yes | No | Obsolete | 20 A | YES | 1 MHz | VOLTAGE-MODE | HYBRID | S-PBGA-B133 | e0 | Not Qualified | 133 | PLASTIC/EPOXY | FBGA | BGA133,12X12,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
PIP202-12M-2,518
NXP Semiconductors
|
Check for Price | No | Obsolete | 12 V | 14 V | 7 V | 200 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | S-PQCC-N68 | e0 | Not Qualified | 3 | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | VQCCN | LCC68,.4SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 10 mm | 10 mm | 1 mm | NXP SEMICONDUCTORS | QFN | 10 X 10 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT687-1, HVQFN-68 | 68 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
IP2005CTRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 12 V | 1.3 V | 13.2 V | 2.5 V | 40 A | YES | BUCK | 1.5 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XBCC-B8 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 8 | UNSPECIFIED | BCC | SQUARE | CHIP CARRIER | YES | BUTT | BOTTOM | 7.65 mm | 7.65 mm | INTERNATIONAL RECTIFIER CORP | LGA | 7.65 X 7.65 MM, 1.66 MM HEIGHT, LGA-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
IP2002
International Rectifier
|
Check for Price | No | Obsolete | YES | 1 | S-PBGA-B133 | e0 | Not Qualified | 133 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 11 mm | 11 mm | 2.76 mm | INTERNATIONAL RECTIFIER CORP | BGA | 11 X 11 MM, 2.60 MM HEIGHT, BGA-133 | 133 | compliant | EAR99 | 8542.39.00.01 | TRANSIENT; UNDER VOLTAGE | HALF BRIDGE BASED PERIPHERAL DRIVER | SOURCE AND SINK | 30 A | 5.5 V | 4.6 V | 5 V | |||||||||||||||||||||||
|
IP2012/PQ80-120
Ubicom Inc
|
Check for Price | Obsolete | UBICOM INC | unknown | 8542.31.00.01 |