Parametric results for: hex d-type flip-flop d under Rotary Switches

Filter Your Search

1 - 10 of 854 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Switch Function: HEXADECIMAL
Select parts from the table below to compare.
Compare
Compare
94HCB16WRT
Grayhill Inc
$1.0000 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 HEXADECIMAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
94HEB16WRT
Grayhill Inc
$1.0000 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 HEXADECIMAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
CRD16RM0SBR
C&K
$1.0000 Yes Active 400 mA 20 V 20000 Cycle(s) 0.1 mΩ 16 HEXADECIMAL CIRCULAR GOLD OVER NICKEL ROTARY CODED SWITCH ROTARY SCREW 0.4A@20VAC 0.4A@20VDC 400 mA 20 V 300VAC V 1 GΩ e4 -20 °C 85 °C SURFACE MOUNT-STRAIGHT BLACK POLYAMIDE BLACK BERYLLIUM COPPER GOLD OVER NICKEL BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE NO GOLD NICKEL BRASS SOLDER 10.0076 mm 6.8834 mm 10.0076 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.20 C & K COMPONENTS
94HAB16RAT
Grayhill Inc
$1.1322 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 HEXADECIMAL LATCHED GOLD OVER NICKEL ROTARY CODED SWITCH FLUSH TYPE .03A@30VDC e4 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE 22.5 deg TUBE NO GOLD SOLDER 7.16 mm 10.16 mm 10.92 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
220ADA16
CTS Corporation
$1.5296 Yes Yes Active 10000 Cycle(s) 0.1 mΩ 1 16 HEXADECIMAL LATCHED ROTARY SWITCH ARROW FLUSH TYPE 250VAC V 1 GΩ e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT TUBE 6 HAND/REFLOW/WAVE NO Tin (Sn) SOLDER 0.118 inch 7.2 mm 3.65 mm 7.2 mm 0.137 inch CTS CORP compliant EAR99 8536.50.70.00 CTS
FR01FR16P-S
NKK Switches
$1.7176 Yes Yes Active 100 mA 5 V 10000 Cycle(s) 0.1 mΩ 16 HEXADECIMAL CIRCULAR GOLD ROTARY CODED SWITCH ROTARY ROHS COMPLIANT 0.1A@5VDC 250VAC V 1 GΩ e4 -25 °C 85 °C THROUGH HOLE-STRAIGHT ORANGE GLASS FILLED POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE PHOSPHOR BRONZE GLASS FILLED POLYAMIDE 22.5 deg GLASS FILLED POLYAMIDE 3 NO GOLD PHOSPHOR BRONZE SOLDER 10.0076 mm 3.81 mm 10.0076 mm 0.13 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.20 NKK Switches
94HBB16RAT
Grayhill Inc
$1.7534 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 HEXADECIMAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE TUBE NO GOLD SOLDER 7.16 mm 10.16 mm 10.92 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
94HAB16WRT
Grayhill Inc
$1.7740 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 HEXADECIMAL LATCHED ROTARY CODED SWITCH FLUSH TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
RTE1600N44
C&K
$1.9300 Yes Yes Active 100 mA 30 V 0.1 mΩ 1 10 HEXADECIMAL LATCHED GOLD ROTARY CODED SWITCH FLUSH, SCREWDRIVER SLOT LOW PROFILE .1A@30VDC 300VRMS V 10 GΩ e3 -25 °C 85 °C THROUGH HOLE-STRAIGHT BRONZE GOLD BRASS BRASS 22.3 deg POLYPHENYLENE SULPHIDE TUBE WAVE NO MATTE TIN SOLDER 7.2 mm 3.65 mm 7.4 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.20 C & K COMPONENTS
220AMA16R
CTS Corporation
$2.0126 Yes Yes Active 100 mA 50 V 0.1 mΩ 1 16 HEXADECIMAL LATCHED ROTARY SWITCH ARROW FLUSH TYPE .1A@50VDC 250VAC V 1 GΩ e3 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TR NO Tin (Sn) SOLDER 7.2 mm 3.8 mm 7.2 mm CTS CORP compliant EAR99 8536.50.90.20 CTS