Filter Your Search
1 - 10 of 27 results
|
SL006M1200K5SW0815
YAGEO Corporation
|
Check for Price | Yes | Active | 1.2 mF | 6.3 V | 921 mA | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 8.5 mm | 15 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SY006M1200K5S10820
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1.2 mF | 6.3 V | 1.05 A | 20 % | 69 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 8.5 mm | 22.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SL006M1200K5FW0815
YAGEO Corporation
|
Check for Price | Yes | Active | 1.2 mF | 6.3 V | 921 mA | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 8 mm | 15 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SZ006M1200K5S10815
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1.2 mF | 6.3 V | 1.355 A | 20 % | 34 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 8.5 mm | 17.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
SZ006M1200K5S30815
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1.2 mF | 6.3 V | 1.355 A | 20 % | 34 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 8.5 mm | 17.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
SY006M1200K5F30820
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1.2 mF | 6.3 V | 1.05 A | 20 % | 69 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 8 mm | 20 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SJ006M1200K5S30820
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1.2 mF | 6.3 V | 1.25 A | 20 % | 41 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 8.5 mm | 22.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
CG004M1200K5SW0811
YAGEO Corporation
|
Check for Price | Yes | Active | 1.2 mF | 4 V | 5.6 A | 20 % | 7 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 8.5 mm | 12.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
SL006M1200K5F30815
YAGEO Corporation
|
Check for Price | Yes | Active | 1.2 mF | 6.3 V | 921 mA | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 8 mm | 15 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SY006M1200K5SW0820
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1.2 mF | 6.3 V | 1.05 A | 20 % | 69 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 8.5 mm | 22.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 |