Filter Your Search
1 - 5 of 5 results
|
HA2-2602-2
Rochester Electronics LLC
|
Check for Price | Active | 7 mV | 7 V/us | 60 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22.5 V | 22.5 V | MILITARY | 12000 | O-MBCY-W8 | Not Qualified | 100 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | BCY | , | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
HA2-2602-2
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
HA2-2602-2
General Electric Solid State
|
Check for Price | No | Transferred | 7 mV | 7 V/us | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | NO | 22.5 V | MILITARY | 60000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
HA2-2602-2
Intersil Corporation
|
Check for Price | No | Obsolete | 7 mV | 7 V/us | 60 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | NO | -22.5 V | 4 V/us | 22.5 V | MILITARY | 12000 | 60000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | INTERSIL CORP | BCY | , CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
HA2-2602-2
Harris Semiconductor
|
Check for Price | No | Transferred | 7 mV | 7 V/us | 60 nA | 4 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | NO | -22.5 V | 4 V/us | 22.5 V | MILITARY | 12000 | 80000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 |