Filter Your Search
1 - 4 of 4 results
|
HA17431HUP-E
Renesas Electronics Corporation
|
Check for Price | Transferred | 2.5 V | 2.475 V | 2.525 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | OTHER | R-PSSO-F3 | e6 | Not Qualified | 1 | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SC-62 | SC-62, MICROPAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
HA17431HUP
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | 2.5 V | 2.475 V | 2.525 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | OTHER | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RENESAS TECHNOLOGY CORP | SC-62 | , | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
HA17431HUPTL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.5 V | 36 V | 50 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | OTHER | Not Qualified | 1 | 85 °C | -20 °C | 260 | 20 | 3 | PLASTIC/EPOXY | TO-243 | YES | RENESAS ELECTRONICS CORP | UPAK | , TO-243 | 4 | compliant | EAR99 | 8542.39.00.01 | PLZZ0004CA | Renesas Electronics | ||||||||||||||
|
HA17431HUP
Hitachi Ltd
|
Check for Price | Transferred | 2.5 V | 2.475 V | 2.525 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | OTHER | R-PSSO-F3 | Not Qualified | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | HITACHI LTD | MODULE | , | 3 | unknown | EAR99 | 8542.39.00.01 |