Filter Your Search
1 - 10 of 469 results
|
MINISMDC125F/16-2
Littelfuse Inc
|
$0.2552 | Yes | Yes | Active | 50 mΩ | PTC RESETTABLE FUSE | Rmax:0.14 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | 16 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 480 µm | 4.83 mm | 3.41 mm | LITTELFUSE INC | CHIP | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | |||||||||||||
|
MINISMDC125F/16-2
TE Connectivity
|
$0.3409 | Yes | Transferred | PTC RESETTABLE FUSE | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||
|
MINIASMDC125F/16-2
Littelfuse Inc
|
$0.3474 | Yes | Yes | Active | 50 mΩ | PTC RESETTABLE FUSE | RMIN AT 25 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 16 V | e3 | AEC-Q200; TS 16949; UL | 85 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 480 µm | 4.83 mm | 3.41 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | |||||||||||||
|
MINISMDC125F-2
Littelfuse Inc
|
$0.3925 | Yes | Yes | Active | 50 mΩ | PTC RESETTABLE FUSE | Rmax:0.14 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | 6 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 480 µm | 4.73 mm | 3.41 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | ||||||||||||
|
DC125561F
Ketema Rodan Division
|
Check for Price | Transferred | 560 Ω | 125 mW | PTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE COMPENSATION | 125 °C | -65 °C | 2 | CYLINDRICAL PACKAGE | WIRE | KETEMA RODAN DIVISION | unknown | |||||||||||||||||||||||||||
|
DC125180J
RTI Electronics Inc
|
Check for Price | Transferred | 18 Ω | 125 mW | PTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE COMPENSATION | 125 °C | -65 °C | 2 | CYLINDRICAL PACKAGE | WIRE | RTI ELECTRONICS | unknown | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||
|
DC125391F
Ketema Rodan Division
|
Check for Price | Transferred | 390 Ω | 125 mW | PTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE COMPENSATION | 125 °C | -65 °C | 2 | CYLINDRICAL PACKAGE | WIRE | KETEMA RODAN DIVISION | unknown | |||||||||||||||||||||||||||
|
DC125470K
Ketema Rodan Division
|
Check for Price | Transferred | 47 Ω | 125 mW | PTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE COMPENSATION | 125 °C | -65 °C | 2 | CYLINDRICAL PACKAGE | WIRE | KETEMA RODAN DIVISION | unknown | PTC Thermistor | ||||||||||||||||||||||||||
|
DC1253G
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | YES | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.60 | CONTINUOUS WAVE | GUNN DIODE | 600 mA | 1 MHz | 500 kHz | 14 V | 100 mW | |||||||||||||||||||||||||||
|
DC125180J
Spectrum Control
|
Check for Price | Obsolete | 18 Ω | 125 mW | PTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE COMPENSATION | 125 °C | -65 °C | 2 | CYLINDRICAL PACKAGE | WIRE | API TECHNOLOGIES CORP | compliant | EAR99 | 8533.40.80.70 |