Filter Your Search
1 - 10 of 2,448,648 results
|
NTR50B11R0CTRF
NIC Components Corp
|
$0.0305 | Yes | Yes | Active | 11 Ω | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | NIC COMPONENTS CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | |||||
|
NTR50D4870BTRF
NIC Components Corp
|
$0.0745 | Yes | Active | 487 Ω | 0.5 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | NIC COMPONENTS CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | |||||||
|
NTR50D1R00CTRF
NIC Components Corp
|
$0.1346 | Yes | Yes | Active | 1 Ω | 0.5 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | NIC COMPONENTS CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | |||||
|
NTR50C1213CTRF
NIC Components Corp
|
$0.2690 | Yes | Yes | Active | 121 kΩ | 0.25 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | NIC COMPONENTS CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | |||||
|
NTR50F7503CTRF
NIC Components Corp
|
$0.2740 | Yes | Yes | Active | 750 kΩ | 1 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | NIC COMPONENTS CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | |||||
|
1879394-3
TE Connectivity
|
$0.3699 | Yes | Yes | Active | 2.2 kΩ | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 150 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 6.3mm x 3.1mm x .55mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||
|
1879394-4
TE Connectivity
|
$0.3699 | Yes | Active | 150 Ω | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 150 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 6.3mm x 3.1mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | |||||||||||||||
|
1879394-2
TE Connectivity
|
$0.3699 | Yes | Active | 100 Ω | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 150 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 6.3mm x 3.1mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | |||||||||||||||
|
CPF2512B100RE1
TE Connectivity
|
$0.4655 | Yes | Active | 100 Ω | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 150 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 6.3mm x 3.1mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | |||||||||||||||
|
NTR50B1072BTRF
NIC Components Corp
|
$0.4810 | Yes | Yes | Active | 10.7 kΩ | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | NIC COMPONENTS CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |