Filter Your Search
1 - 1 of 1 results
|
GT25C08-2ZLI-TR
Giantec Semiconductor Inc
|
Check for Price | Yes | Contact Manufacturer | 8.192 kbit | 8 | 1KX8 | 5 V | 20 MHz | EEPROM | IT ALSO OPERATES AT FREQUENCY 10 MHZ AT 2.5 TO 4.5V SUPPLY VOLTAGE | 100 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | GIANTEC SEMICONDUCTOR INC | TSSOP | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 |