Filter Your Search
1 - 10 of 414 results
|
MCIMX6S5DVM10ABR
NXP Semiconductors
|
$27.6550 | Yes | Not Recommended | YES | SoC | CMOS | 1.5 V | 1.35 V | OTHER | S-PBGA-B624 | Not Qualified | e1 | 3 | 95 °C | 260 | 40 | 624 | PLASTIC/EPOXY | LFBGA | BGA624,25X25,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | MABGA-624 | compliant | 5A992.C | 8542.31.00.01 | ||||||||||||||
|
MCIMX6S6AVM08ABR
NXP Semiconductors
|
$33.1750 | Yes | Not Recommended | YES | SoC | CMOS | 1.5 V | 1.275 V | S-PBGA-B624 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 624 | PLASTIC/EPOXY | LFBGA | BGA624,25X25,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | MAPBGA-624 | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||||||||
|
MCIMX6U5DVM10ABR
NXP Semiconductors
|
$34.5700 | Yes | Not Recommended | YES | GRAPHICS PROCESSOR | CMOS | 2.2 A | Not Qualified | e1 | 3 | 260 | 40 | 624 | PLASTIC/EPOXY | BGA624,25X25,32 | Tin/Silver/Copper (Sn/Ag/Cu) | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||
|
MCIMX6U1AVM08ABR
NXP Semiconductors
|
$38.0350 | Yes | Not Recommended | YES | SoC | CMOS | 1.5 V | 1.275 V | S-PBGA-B624 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 624 | PLASTIC/EPOXY | LFBGA | BGA624,25X25,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | MAPBGA-624 | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||||||||
|
MCIMX6U5EVM10ABR
NXP Semiconductors
|
$38.0350 | Yes | Not Recommended | YES | GRAPHICS PROCESSOR | CMOS | 2.2 A | Not Qualified | e1 | 3 | 260 | 40 | 624 | PLASTIC/EPOXY | BGA624,25X25,32 | Tin/Silver/Copper (Sn/Ag/Cu) | NXP SEMICONDUCTORS | , BGA624,25X25,32 | compliant | 5A992.C | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||
|
MCIMX6U6AVM08ABR
NXP Semiconductors
|
$41.4850 | Yes | Not Recommended | YES | SoC | CMOS | 1.5 V | 1.275 V | S-PBGA-B624 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 624 | PLASTIC/EPOXY | LFBGA | BGA624,25X25,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | MAPBGA-624 | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||||||||
|
SMJ34020AGBM40
Texas Instruments
|
$1,053.3372 | Yes | No | Not Recommended | 32 | 40 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 280 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P145 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA145,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 39.75 mm | 39.75 mm | TEXAS INSTRUMENTS INC | PGA, PGA145,15X15 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | PGA | 145 | 1990-04-01 | ||||
|
SMJ34020AGBM32
Texas Instruments
|
$1,132.7541 | Yes | No | Not Recommended | 32 | 32 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 265 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P145 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA145,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 39.75 mm | 39.75 mm | TEXAS INSTRUMENTS INC | PGA, PGA145,15X15 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | PGA | 145 | 1990-04-01 | ||||
|
5962-9162303MXC
Texas Instruments
|
$1,184.7981 | Yes | No | Not Recommended | 32 | 32 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 265 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P145 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 39.75 mm | 39.75 mm | TEXAS INSTRUMENTS INC | PGA, PGA144,15X15 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | PGA | 145 | |||||||
|
5962-9162304MXC
Texas Instruments
|
$1,245.6970 | Yes | No | Not Recommended | 32 | 40 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 280 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P145 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA145,15X15 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 39.75 mm | 39.75 mm | TEXAS INSTRUMENTS INC | CERAMIC, PGA-145 | compliant | 3A001.A.2.C | 8542.31.00.01 | PGA | 145 | 1995-08-01 |