Parametric results for: google营销tg(seo999888)Pq12 under Linear Regulator ICs

Filter Your Search

1 - 10 of 95 results

|
Manufacturer Part Number: pq12
Select parts from the table below to compare.
Compare
Compare
PQ12RF12
Sharp Corp
Check for Price No Obsolete NO 1 e0 Not Qualified R-PSFM-T4 4 PLASTIC/EPOXY SFM RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE SHARP CORP FULL PACK-4 unknown Fixed,Positive,Single Output,Standard Drop 24 V 14 V 150 °C 12.91 V 11.69 V 12.3 V FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 5 %
PQ12RH1A
Sharp Corp
Check for Price Obsolete NO 1 Not Qualified R-PZFM-T4 4 PLASTIC/EPOXY ZFM RECTANGULAR FLANGE MOUNT THROUGH-HOLE ZIG-ZAG SHARP CORP FULL PACK-4 unknown Fixed,Positive,Single Output,Standard Drop 29 V 13 V 150 °C 12.6 V 11.4 V 12 V FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 5 %
PQ12RH1B
Sharp Corp
Check for Price No Obsolete NO 1 e0 Not Qualified R-PZFM-T4 4 PLASTIC/EPOXY ZFM RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE ZIG-ZAG SHARP CORP FULL PACK-4 unknown Fixed,Positive,Single Output,Standard Drop 29 V 13 V 150 °C 12.3 V 11.7 V 12 V FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 2.5 %
PQ-12C
Cobham RFMW Solutions
Check for Price Obsolete 50 Ω 30 dBm 0.6 dB 1.35 200 MHz PHASE SHIFTER 200 MHz 100 MHz 50 deg 85 °C -55 °C COAXIAL AEROFLEX/KDI INC unknown
PQ-12C
Cobham PLC
Check for Price Obsolete 50 Ω 30 dBm 0.6 dB 1.35 200 MHz PHASE SHIFTER 200 MHz 100 MHz 50 deg 85 °C -55 °C COAXIAL AEROFLEX/KDI INC unknown
PQ12RF2VB
Sharp Corp
Check for Price Obsolete NO 1 Not Qualified R-PZFM-T4 4 PLASTIC/EPOXY ZFM RECTANGULAR FLANGE MOUNT THROUGH-HOLE ZIG-ZAG SHARP CORP FULL PACK-4 unknown Fixed,Positive,Single Output,Standard Drop 29 V 13 V 150 °C 12.6 V 11.4 V 12 V FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 5 % 2 A
PQ12RF21J00H
Sharp Corp
Check for Price Yes Obsolete NO 1 e2 Not Qualified R-PSFM-T4 260 4 PLASTIC/EPOXY SFM RECTANGULAR FLANGE MOUNT TIN COPPER THROUGH-HOLE SINGLE SHARP CORP FULL PACK-4 unknown Fixed,Positive,Single Output,Standard Drop 29 V 13 V 150 °C 12.3 V 11.7 V 12 V FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 2.5 %
PQ12R01
Sharp Corp
Check for Price Active SHARP CORP unknown 8542.39.00.01
PQ12R041
Sharp Corp
Check for Price Obsolete SHARP CORP unknown 8542.39.00.01
PQ12SZ5U
Sharp Corp
Check for Price No Obsolete YES 1 e0 Not Qualified R-PSSO-G2 2 PLASTIC/EPOXY TO-252 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 2.54 mm SINGLE 3.05 mm 5.5 mm SHARP CORP SC-63, SMT-3 unknown Fixed,Positive,Single Output,Standard Drop 23 V 13 V 150 °C 12.6 V 11.4 V 12 V FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 5 % 500 mA