Parametric results for: gn 2342-ni-8-32-e-2 under Other Telecom ICs

Filter Your Search

1 - 10 of 19 results

|
-
-
-
Telecom IC Type: GNSS Module
Select parts from the table below to compare.
Compare
Compare
STA8090GAD
STMicroelectronics
Check for Price Active GNSS Module NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS VFQFPN2 56 8x8x1.0 compliant 7A994 8542.39.00.01 STMicroelectronics
STA8090GA
STMicroelectronics
Check for Price Active 1.2 V CMOS GNSS Module 1 INDUSTRIAL S-XQCC-N56 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 8 mm 8 mm 900 µm STMICROELECTRONICS compliant 7A994 8542.39.00.01 STMicroelectronics HVQCCN,
RCB-F9T
u-blox AG
Check for Price Yes Active GNSS Module U-BLOX AG unknown 8542.39.00.01
CAM-M8Q
u-blox AG
Check for Price Yes Active 3 V GNSS Module 1 R-XXMA-N31 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 31 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD UNSPECIFIED U-BLOX AG unknown 8542.39.00.01 ,
NEO-F9P-15B
u-blox AG
Check for Price Yes Active GNSS Module U-BLOX AG unknown 8542.39.00.01
MAX2678GTB/V+
Analog Devices Inc
Check for Price Yes Active GNSS Module e3 1 260 30 Matte Tin (Sn) 10-LFCSP-3X3X0.75 Analog Devices 10-LFCSP-3X3X0.75 10 2017-03-29
STA8090GATR
STMicroelectronics
Check for Price Active 1.2 V CMOS GNSS Module 1 INDUSTRIAL S-XQCC-N56 e3 3 85 °C -40 °C 250 NOT SPECIFIED 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 8 mm 8 mm 900 µm STMICROELECTRONICS compliant 7A994 8542.39.00.01 STMicroelectronics HVQCCN,
MAX2678GTB/V+T
Analog Devices Inc
Check for Price Yes Active GNSS Module e3 1 260 30 Matte Tin (Sn) ANALOG DEVICES INC 10-LFCSP-3X3X0.75 compliant Analog Devices 10-LFCSP-3X3X0.75 10 2017-03-29
NEO-M9N-00B
u-blox AG
Check for Price Yes Active 3 V 12 Gbps GNSS Module 1 R-XDMA-N24 85 °C -40 °C 24 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD 1.1 mm DUAL 12.2 mm 16 mm 2.6 mm U-BLOX AG unknown 8542.39.00.01 MODULE-24 2019-11-15
MAX-M8Q-0
u-blox AG
Check for Price Yes Yes Active 3 V GNSS Module 1 INDUSTRIAL R-XDMA-N18 4 85 °C -40 °C AEC-Q100 18 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.1 mm DUAL 9.7 mm 10.1 mm 2.7 mm U-BLOX AG unknown 8542.39.00.01 ,