Filter Your Search
1 - 10 of 354,198 results
|
GRM1886R2A5R6CZ01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5.6 pF | 100 V | 4.46 % | 0603 | R2H | 4.46 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM2196R2A4R3BD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 4.3 pF | 100 V | 2.33 % | 0805 | R2H | 2.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||
|
GRM1556R1H8R8WD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 8.8 pF | 50 V | 0.57 % | 0402 | R2H | 0.57 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM1556R1H2R1WD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.1 pF | 50 V | 2.38 % | 0402 | R2H | 2.38 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
CL05R120KBCB
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 12 pF | 50 V | 10 % | 0402 | R2H | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | , 0402 | compliant | EAR99 | ||||||||
|
CL10R010DAES
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 1 pF | 25 V | 50 % | 0603 | R2H | 50 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 10 Inch | YES | Tin (Sn) | WRAPAROUND | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | , 0603 | compliant | EAR99 | ||||||
|
CL10R201KAEO
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 200 pF | 25 V | 10 % | 0603 | R2H | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 10 Inch | YES | Tin (Sn) | WRAPAROUND | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | , 0603 | compliant | EAR99 | ||||||
|
CL10R330GANC
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 33 pF | 25 V | 2 % | 0603 | R2H | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | , 0603 | compliant | EAR99 | |||||
|
CL21R241GCCO
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 240 pF | 100 V | 2 % | 0805 | R2H | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Paper, 10 Inch | YES | WRAPAROUND | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | , 0805 | compliant | EAR99 | ||||||||
|
CL21R2R4DCAF
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 2.4 pF | 100 V | 20.8333 % | 0805 | R2H | 20.8333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | , 0805 | compliant | EAR99 |