Filter Your Search
1 - 1 of 1 results
|
GAL22V10D-15LPNI
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 22 | 10 | 11 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; SHARED INPUT/CLOCK | PAL-TYPE | 55.5 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | 5.334 mm | LATTICE SEMICONDUCTOR CORP | DIP | LEAD FREE, PLASTIC, DIP-24 | 24 | compliant | 8542.39.00.01 | Lattice Semiconductor |