Filter Your Search
1 - 5 of 5 results
|
12DCCG5BM
Delta Electronics Inc
|
Check for Price | Active | 250 V | 12 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 10 dB | 20 dB | 5 µA | 50/60Hz Hz | UL; CSA; VDE | 45.3 mm | 134.7 mm | DELTA ELECTRONICS INC | compliant | ||||||||||||
|
12DCCW5B
Delta Electronics Inc
|
Check for Price | Active | 250 V | 12 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.25 kV | 800 µA | 50/60Hz Hz | UL; CSA; VDE | 45.3 mm | 134.7 mm | DELTA ELECTRONICS INC | compliant | ||||||||||||||||
|
12DCCW5BM
Delta Electronics Inc
|
Check for Price | Active | 250 V | 12 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 10 dB | 20 dB | 5 µA | 50/60Hz Hz | UL; CSA; VDE | 45.3 mm | 134.7 mm | DELTA ELECTRONICS INC | compliant | ||||||||||||
|
12DCCG5B
Delta Electronics Inc
|
Check for Price | Active | 250 V | 12 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.25 kV | 800 µA | 50/60Hz Hz | UL; CSA; VDE | 45.3 mm | 134.7 mm | DELTA ELECTRONICS INC | compliant | ||||||||||||||||
|
12DCMDF6
Natel Engineering Company
|
Check for Price | Obsolete | Not Qualified | 9 | METAL | MODULE,9LEAD(UNSPEC) | POWERCUBE | unknown | , MODULE,9LEAD(UNSPEC) | 8542.39.00.01 | 36 V | 16 V | 630 mA | 12 V |