Filter Your Search
1 - 10 of 36 results
|
G6CU-1114P-US-DC24
OMRON Corporation
|
$3.9243 | Yes | Yes | Active | 24 V | 200 mW | 2.88 kΩ | 380 V | 125 V | 10 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 8 mA | 16.8 V | 16.8 V | 38.4 V | 10A@380VAC | 10A@125VDC | 30 mΩ | 1 GΩ | 10 ms | 10 ms | CSA; TUV; UL; VDE | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | TRAY | 1 FORM A | NO | SOLDER | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | 0.003200406400812802 inch | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | |||||
|
G6CU-1114P-USP6C-5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 125 Ω | 10 A | 250 V | 125 V | 10 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 40 mA | 3.5 V | 500 mV | 5 V | 10A@250VAC | 10A@125VDC | 15 ms | 15 ms | CSA; SEV; TUV; UL; VDE | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||||||||
|
G6CU-1114P-USP6C-6
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 180 Ω | 10 A | 250 V | 125 V | 10 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 34 mA | 4.2 V | 600 mV | 6 V | 10A@250VAC | 10A@125VDC | 15 ms | 15 ms | CSA; SEV; TUV; UL; VDE | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||||||||
|
G6CU-1114P-US-P6CDC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
G6CU-1114P-US-P6CDC5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
G6CU-1114P-US-5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 125 Ω | 10 A | 250 V | 125 V | 10 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 40 mA | 3.5 V | 500 mV | 5 V | 10A@250VAC | 10A@125VDC | 15 ms | 15 ms | CSA; SEV; TUV; UL; VDE | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||||||
|
G6CU-1114P-USP6C-24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 2.88 kΩ | 10 A | 250 V | 125 V | 10 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 9 mA | 16.8 V | 2.4 V | 24 V | 10A@250VAC | 10A@125VDC | 15 ms | 15 ms | CSA; SEV; TUV; UL; VDE | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||||||||
|
G6CU-1114P-US-12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 720 Ω | 10 A | 250 V | 125 V | 10 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 17 mA | 8.4 V | 1.2 V | 12 V | 10A@250VAC | 10A@125VDC | 15 ms | 15 ms | CSA; SEV; TUV; UL; VDE | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||||||
|
G6CU-1114P-USDC5V
OMRON Corporation
|
Check for Price | Active | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
G6CU-1114P-US-P6CDC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 |