Filter Your Search
1 - 1 of 1 results
|
FX8C-100S-SV5(93)
Hirose Electric Co Ltd
|
$4.2960 | Yes | Yes | Active | 100 | 2 | 600 µm | 2 | 80 mΩ | 400 mA | FEMALE | 500 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | TRAY PACKAGING | 300VAC V | NO | 100 MΩ | POLARIZED RIB | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | LOCATING POSTS | RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BROWN | 0.024 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6896 mm | SURFACE MOUNT | 0.22 inch | 0.352 inch | 1.441 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Hirose |