Parametric results for: fx2ca-32s-1.27dsa(71) under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: fx2ca32s127dsa71
Select parts from the table below to compare.
Compare
Compare
FX2CA-32S-1.27DSA(71)
Hirose Electric Co Ltd
$3.9731 No Yes Active 32 2 2.54 mm 4 45 mΩ 500 mA MALE 500 Cycles BOARD POLYAMIDE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR 300VAC V NO 1 GΩ 1 POLARIZED HOUSING NO NO e4 NO UL 94V-0 -55 °C 85 °C SPLIT BOARD LOCK Gold (Au) NOT SPECIFIED RECTANGULAR CENTRONIC NO BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE STAGGERED 1.905 mm SOLDER 0.276 inch 0.335 inch 1.196 inch 0.13 inch HIROSE ELECTRIC CO LTD ROHS COMPLIANT unknown EAR99 8536.69.40.30 Hirose