Filter Your Search
1 - 10 of 401 results
|
PVZ3G103C01R00
Murata Manufacturing Co Ltd
|
$0.0768 | Yes | Obsolete | 10 kΩ | 30 % | 100 mW | 1212 | SURFACE MOUNT | SMT | 500 ppm/°C | LINEAR | TRIMMER | CARBON | SCREW | 50 °C | YES | 50 V | 85 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | 230 deg | WRAPAROUND | 1.15 mm | 3.1 mm | 3.1 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8533.40.80.70 | Murata Electronics | |||
|
3203X501P
TE Connectivity
|
$1.0000 | Yes | No | Obsolete | 500 Ω | 0.25 % | 50 mW | 1212 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | YES | 15 V | 150 °C | -55 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | Tape | 210 deg | WRAPAROUND | 2 mm | 3.4 mm | 3.4 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | TE Connectivity | ||||
|
3203X204P
TE Connectivity
|
$1.0000 | Yes | Yes | Obsolete | 200 kΩ | 0.25 % | 50 mW | 1212 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | YES | 15 V | 150 °C | -55 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | Tape | 210 deg | WRAPAROUND | 2 mm | 3.4 mm | 3.4 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | |||||
|
3213X504M
TE Connectivity
|
$1.1778 | Yes | Obsolete | 500 kΩ | 0.2 % | 125 mW | 1212 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 15 V | 125 °C | -55 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | TAPE | 210 deg | WRAPAROUND | 2 mm | 3.4 mm | 3.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.40.80.50 | TE Connectivity | |||||
|
3213X201M
TE Connectivity
|
$1.1778 | Yes | Obsolete | 200 Ω | 0.2 % | 125 mW | 1212 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 15 V | 125 °C | -55 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | TAPE | 210 deg | WRAPAROUND | 2 mm | 3.4 mm | 3.4 mm | TE CONNECTIVITY LTD | 3MM, SQUARE, 3 PINS | compliant | EAR99 | 8533.40.80.50 | TE Connectivity | ||||
|
3213X105M
TE Connectivity
|
$1.1778 | Yes | Obsolete | 1 MΩ | 0.2 % | 125 mW | 1212 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 15 V | 125 °C | -55 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | TAPE | 210 deg | WRAPAROUND | 2 mm | 3.4 mm | 3.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.40.80.50 | TE Connectivity | |||||
|
3213X104M
TE Connectivity
|
$1.1778 | Yes | Obsolete | 100 kΩ | 0.2 % | 125 mW | 1212 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 15 V | 125 °C | -55 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | TAPE | 210 deg | WRAPAROUND | 2 mm | 3.4 mm | 3.4 mm | TE CONNECTIVITY LTD | 3MM, SQUARE, 3 PINS | compliant | EAR99 | 8533.40.80.50 | TE Connectivity | ||||
|
3213X501M
TE Connectivity
|
$1.1778 | Yes | Obsolete | 500 Ω | 0.2 % | 125 mW | 1212 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 15 V | 125 °C | -55 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | TAPE | 210 deg | WRAPAROUND | 2 mm | 3.4 mm | 3.4 mm | TE CONNECTIVITY LTD | 3MM, SQUARE, 3 PINS | compliant | EAR99 | 8533.40.80.50 | TE Connectivity | ||||
|
3213X503M
TE Connectivity
|
$1.1778 | Yes | Obsolete | 50 kΩ | 0.2 % | 125 mW | 1212 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 15 V | 125 °C | -55 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | TAPE | 210 deg | WRAPAROUND | 2 mm | 3.4 mm | 3.4 mm | TE CONNECTIVITY LTD | 3MM, SQUARE, 3 PINS | compliant | EAR99 | 8533.40.80.50 | TE Connectivity | ||||
|
3213X204M
TE Connectivity
|
$1.1778 | Yes | Obsolete | 200 kΩ | 0.2 % | 125 mW | 1212 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 15 V | 125 °C | -55 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | TAPE | 210 deg | WRAPAROUND | 2 mm | 3.4 mm | 3.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.40.80.50 | TE Connectivity |