Filter Your Search
1 - 2 of 2 results
|
FW-07-03-G-D-261-100
Samtec Inc
|
Check for Price | Yes | Yes | Active | 14 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.261 inch | 0.35 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||
|
FW-07-03-G-D-261-100-TR
Samtec Inc
|
Check for Price | Yes | Active | 14 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.261 inch | 0.35 inch | SAMTEC INC | compliant | SAMTEC |