Filter Your Search
1 - 1 of 1 results
|
FT8U100AX
FTDI Chip
|
Check for Price | No | Obsolete | 8 | 15 | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 50 mA | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 250 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.18 mm | 14 mm | 20 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | QFP | QFP, QFP100,.7X.9 | 100 | not_compliant | 3A991.A.2 | 8542.31.00.01 |