Filter Your Search
1 - 10 of 20 results
|
FT600-1250-2
TE Connectivity
|
$1.0925 | Yes | Yes | Transferred | 600 V | 1.25 A | ELECTRIC FUSE | 16 J | 250 A | 14400 s | CSA; UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Silver (Ag) | WRAPAROUND | 3.4 mm | 10.5 mm | 3.4 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
FT600Q-B-T
FTDI Chip
|
$8.4849 | Yes | Yes | Active | 85 °C | -40 °C | YES | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | QFN-56 | compliant | 3A991.A.2 | 8542.31.00.01 | FTDI Chip | VBUS | 30 MHz | 625 MBps | 32 | S-XQCC-N56 | 7 mm | 56 | UNSPECIFIED | HVQCCN | LCC56,.27SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NOT SPECIFIED | 900 µm | 1.1 V | 900 mV | 1 V | CMOS | INDUSTRIAL | NO LEAD | 400 µm | QUAD | NOT SPECIFIED | 7 mm | BUS CONTROLLER, UNIVERSAL SERIAL BUS | ||||||||||||||||||||||||||||||||||||||||
|
FT600551
Amphenol FCi
|
Check for Price | Obsolete | e0 | FCI | unknown | JACK | TELECOM AND DATACOM CONNECTOR | GOLD OVER NICKEL | TIN LEAD OVER NICKEL | FEMALE | NO | NO | NO | NO | POLYETHYLENE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | STRAIGHT | BOARD | GENERAL PURPOSE | SOLDER | 10 | 94V-0 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FT600Q-T
FTDI Chip
|
Check for Price | Yes | Obsolete | 85 °C | -40 °C | YES | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | QFN-56 | compliant | 3A991.A.2 | 8542.31.00.01 | FTDI Chip | VBUS | 100 MHz | 625 MBps | 32 | S-XQCC-N56 | 7 mm | 56 | UNSPECIFIED | HVQCCN | LCC56,.27SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NOT SPECIFIED | 900 µm | 1.1 V | 900 mV | 1 V | CMOS | INDUSTRIAL | NO LEAD | 400 µm | QUAD | NOT SPECIFIED | 7 mm | BUS CONTROLLER, UNIVERSAL SERIAL BUS | |||||||||||||||||||||||||||||||||||||||||
|
FT600541LF
Amphenol FCi
|
Check for Price | Obsolete | 3 PORTS, 4-POSITIONS EACH | e3 | FCI | LEAD FREE | unknown | JACK | TELECOM AND DATACOM CONNECTOR | GOLD OVER NICKEL | MATTE TIN (80) OVER NICKEL | FEMALE | NO | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | STRAIGHT | BOARD | GENERAL PURPOSE | SOLDER | 12 | 94V-0 | 3 | POLYETHYLENE | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
FT600544LF
Amphenol FCi
|
Check for Price | Active | e3 | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | JACK | TELECOM AND DATACOM CONNECTOR | GOLD OVER NICKEL | TIN OVER NICKEL | FEMALE | NO | NO | NO | NO | POLYETHYLENE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | STRAIGHT | BOARD | GENERAL PURPOSE | SOLDER | 10 | 94V-0 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
FT600551LF
Amphenol FCi
|
Check for Price | Active | e3 | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | JACK | TELECOM AND DATACOM CONNECTOR | GOLD OVER NICKEL | TIN OVER NICKEL | FEMALE | NO | NO | NO | NO | POLYETHYLENE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | STRAIGHT | BOARD | GENERAL PURPOSE | SOLDER | 10 | 94V-0 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
FT600-2000-2
TE Connectivity
|
Check for Price | Yes | Transferred | 600 V | 2 A | ELECTRIC FUSE | 18 J | 250 A | CSA; UL | SURFACE MOUNT | TAPE AND REEL | YES | WRAPAROUND | 3.4 mm | 10.5 mm | 3.4 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FT600-0500
TE Connectivity
|
Check for Price | Obsolete | 250 V | 500 mA | ELECTRIC FUSE | 1 J | 50 A | CSA; UL | e4 | 125 °C | -55 °C | INLINE/HOLDER | NO | SILVER | END CAP | 3.1 mm | 3.1 mm | 10.2 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FT600544
Amphenol FCi
|
Check for Price | Obsolete | e0 | FCI | unknown | JACK | TELECOM AND DATACOM CONNECTOR | GOLD OVER NICKEL | TIN LEAD OVER NICKEL | FEMALE | NO | NO | NO | NO | POLYETHYLENE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | STRAIGHT | BOARD | GENERAL PURPOSE | SOLDER | 10 | 94V-0 |