Filter Your Search
1 - 3 of 3 results
|
FST3253MX
onsemi
|
Check for Price | Yes | Obsolete | 4.5 V | 250 ps | 250 ps | 2 | 4 | YES | SOP | 50 pF | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | ENABLE LOW | 5 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 9.902 mm | ONSEMI | SOIC-16 | 751BG | compliant | 8542.39.00.01 | onsemi | ||||||
|
FST3253MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | 250 ps | 2 | 4 | YES | SOP | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | 2 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 9.902 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 16 | |||||||||||
|
FST3253MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 4.5 V | 250 ps | 2 | 4 | YES | SOP | 50 pF | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | 5 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 9.902 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-16 | 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY | compliant | 8542.39.00.01 | SOIC | 16 | EAR99 |