Filter Your Search
1 - 2 of 2 results
|
FSR1013-102K
Bourns Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 4 Ω | 10 % | NO | 1 kHz | 150 mA | 740 kHz | FERRITE | 40 | RF INDUCTOR | 1 | YES | Q IS MEASURED AT 0.252 MHZ | e0 | Bobbin Core | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 10.5 mm | 13 mm | BOURNS INC | not_compliant | EAR99 | 8504.50.80.00 | Bourns | |||||
|
FSR1013-102KL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 4 Ω | 10 % | NO | 1 kHz | 150 mA | 740 kHz | FERRITE | 40 | RF INDUCTOR | 1 | YES | Q IS MEASURED AT 252 KHZ | e3 | 105 °C | -40 °C | Radial | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 10.5 mm | 13 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns |