Filter Your Search
1 - 10 of 220 results
|
TD210N12KOFS01
Infineon Technologies AG
|
Check for Price | Obsolete | 200 mA | 1.2 kV | 410 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.2 kV | R-XUFM-X5 | UL RECOGNIZED | 125 °C | ISOLATED | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | MODULE-5 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||||||||||||||||
|
TD251N12KOFS01
Infineon Technologies AG
|
Check for Price | Obsolete | 200 mA | 1.2 kV | 410 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.2 kV | R-XUFM-X5 | UL RECOGNIZED | 125 °C | ISOLATED | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | MODULE-5 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||||||||||||||||
|
FS0104MN00RS
Fagor Electrónica
|
Check for Price | Active | 50 µA | 600 V | 800 mA | SCR | SINGLE | 600 V | TO-261AA | R-PDSO-G4 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | DUAL | FAGOR ELECTRONICA S COOP | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||||||||||
|
FS0111D00RB
Fagor Electrónica
|
Check for Price | Active | FAGOR ELECTRONICA S COOP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FS010-49TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 2.5 OZ. AVG. INSERTION FORCE | e0 | 140 °C | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 0.4 inch | 0.095 inch | 0.3 inch | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BE-CU | RND PIN-SKT | IC SOCKET | PGA10 | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | 10 | RECTANGULAR | 100 µm | 2.54 mm | SOLDER | |||||||||||||||||||||||||||||||||||||
|
FS010-01GG
Advanced Interconnections Corp
|
Check for Price | Yes | Obsolete | 2.5 OZ. AVG. INSERTION FORCE | e4 | 140 °C | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 0.4 inch | 0.165 inch | 0.3 inch | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | BE-CU | RND PIN-SKT | IC SOCKET | PGA10 | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | 10 | RECTANGULAR | 100 µm | 2.54 mm | SOLDER | |||||||||||||||||||||||||||||||||||||
|
FS0102MB
Fagor Electrónica
|
Check for Price | Yes | Active | 1.93 V | 100 µA | 5 mA | 200 µA | 600 V | SCR | 75 V/us | 800 mV | 1 | 125 °C | -40 °C | 260 | NO | FAGOR ELECTRONICA S COOP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
FS0111BN00RB
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 500 A | 100 µA | 5 mA | 25 µA | 200 V | 800 mA | SCR | SINGLE | 80 V/us | 800 mV | 7 A | 200 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | FAGOR ELECTRONICA S COOP | SMALL OUTLINE, R-PDSO-G4 | not_compliant | EAR99 | 8541.30.00.80 | 4 | ||||||||||||||||||||||||
|
FS012-48TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | e0 | 140 °C | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 0.5 inch | 0.165 inch | 0.5 inch | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BE-CU | RND PIN-SKT | IC SOCKET | PGA12 | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | 12 | RECTANGULAR | 100 µm | 2.54 mm | WIRE WRAP | 5X5 | |||||||||||||||||||||||||||||||||||||
|
FS0118BN00RB
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 500 A | 100 µA | 5 mA | 5 µA | 200 V | 800 mA | SCR | SINGLE | 75 V/us | 800 mV | 7 A | 200 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | FAGOR ELECTRONICA S COOP | SMALL OUTLINE, R-PDSO-G4 | not_compliant | EAR99 | 8541.30.00.80 | 4 |