Filter Your Search
1 - 8 of 8 results
|
RNP-20SA8R0OHMFZ00
Nikkohm Co Ltd
|
Check for Price | Contact Manufacturer | 8 Ω | 1 % | 35 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON INDUCTIVE, FREE AIR POWER: 1W | 25 °C | NO | 500 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TUBE | FLAT | NIKKOHM CO LTD | TO-220, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | |||||||
|
RNP-10SA8R0OHMJZ00
Nikkohm Co Ltd
|
Check for Price | Contact Manufacturer | 8 Ω | 5 % | 20 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON INDUCTIVE, FREE AIR POWER: 1W | 25 °C | NO | 500 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TUBE | FLAT | NIKKOHM CO LTD | TO-126, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | |||||||
|
RNP-100SA8R0OHMFZ00
Nikkohm Co Ltd
|
Check for Price | Contact Manufacturer | 8 Ω | 1 % | 140 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON INDUCTIVE, FREE AIR POWER: 2W | 25 °C | NO | 700 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | WIRE | NIKKOHM CO LTD | TO-247, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | |||||||
|
RNP-50UA8R0OHMFZ00
Nikkohm Co Ltd
|
Check for Price | Contact Manufacturer | 8 Ω | 1 % | 50 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON INDUCTIVE, FREE AIR POWER: 1W | 25 °C | NO | 500 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TUBE | FLAT | NIKKOHM CO LTD | TO-220, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | |||||||
|
81-3001B-8R0-2
EMC Technology RF Labs
|
Check for Price | No | No | Transferred | 8 Ω | 2 % | 5 W | 2010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 100 °C | YES | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | EMC TECHNOLOGY & FLORIDA RF LABS | CHIP | compliant | EAR99 | |||||
|
RNP-20SA8R0OHMJZ00
Nikkohm Co Ltd
|
Check for Price | Contact Manufacturer | 8 Ω | 5 % | 35 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON INDUCTIVE, FREE AIR POWER: 1W | 25 °C | NO | 500 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TUBE | FLAT | NIKKOHM CO LTD | TO-220, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | |||||||
|
RNP-10SA8R0OHMFZ00
Nikkohm Co Ltd
|
Check for Price | Contact Manufacturer | 8 Ω | 1 % | 20 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON INDUCTIVE, FREE AIR POWER: 1W | 25 °C | NO | 500 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TUBE | FLAT | NIKKOHM CO LTD | TO-126, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | |||||||
|
RNP-100SA8R0OHMJZ00
Nikkohm Co Ltd
|
Check for Price | Contact Manufacturer | 8 Ω | 5 % | 140 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON INDUCTIVE, FREE AIR POWER: 2W | 25 °C | NO | 700 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | WIRE | NIKKOHM CO LTD | TO-247, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 |