Parametric results for: fp 1131-3 under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 4,251 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Programmable Logic Type: FPGA SOC
Select parts from the table below to compare.
Compare
Compare
M2S010-1VF256
Microchip Technology Inc
$13.4574 No Active 1.2 V 138 138 12084 FPGA SOC SQUARE 1.26 V 1.14 V S-PBGA-B256 85 °C 240 30 256 PLASTIC/EPOXY LFBGA BGA256,16X16,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 14 mm 14 mm 1.56 mm MICROCHIP TECHNOLOGY INC VFBGA-256 not_compliant 8542.31.00.01 Microchip
M2S005-TQG144
Microchip Technology Inc
$19.5831 Yes Active 1.2 V 84 84 6060 FPGA SOC SQUARE 1.26 V 1.14 V S-PQFP-G144 e3 3 85 °C 250 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm MICROCHIP TECHNOLOGY INC TQFP-144 compliant 8542.31.00.01 Microchip
M2S005-1VFG256
Microchip Technology Inc
$21.2472 Yes Active 1.2 V 161 161 6060 FPGA SOC SQUARE 1.26 V 1.14 V S-PBGA-B256 3 85 °C 250 40 256 PLASTIC/EPOXY LFBGA BGA256,16X16,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 14 mm 14 mm 1.56 mm MICROCHIP TECHNOLOGY INC VFBGA-256 compliant 8542.31.00.01
M2S005-1TQG144
Microchip Technology Inc
$22.2494 Yes Active 1.2 V 84 84 6060 FPGA SOC SQUARE 1.26 V 1.14 V S-PQFP-G144 e3 3 85 °C 250 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm MICROCHIP TECHNOLOGY INC TQFP-144 compliant 8542.31.00.01
M2S005-TQG144I
Microchip Technology Inc
$22.2494 Yes Active 1.2 V 84 84 6060 FPGA SOC SQUARE 1.26 V 1.14 V S-PQFP-G144 e3 3 100 °C -40 °C 250 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm MICROCHIP TECHNOLOGY INC TQFP-144 compliant 8542.31.00.01 Microchip
M2S005-VF256
Microchip Technology Inc
$22.6718 No Active 1.2 V 161 161 6060 FPGA SOC OTHER SQUARE CMOS LG-MIN, WD-MIN 1.26 V 1.14 V S-PBGA-B256 Not Qualified e0 85 °C 240 30 256 PLASTIC/EPOXY LFBGA BGA256,16X16,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TRAY YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM 14 mm 14 mm 1.56 mm MICROCHIP TECHNOLOGY INC VFBGA-256 not_compliant 8542.39.00.01
M2S005-VFG256
Microchip Technology Inc
$22.6718 Yes Active 1.2 V 161 161 6060 FPGA SOC SQUARE 1.26 V 1.14 V S-PBGA-B256 3 85 °C 250 40 256 PLASTIC/EPOXY LFBGA BGA256,16X16,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 14 mm 14 mm 1.56 mm MICROCHIP TECHNOLOGY INC VFBGA-256 compliant 8542.31.00.01 Microchip
M2S005S-TQG144
Microchip Technology Inc
$22.9627 Yes Active 1.2 V 84 84 6060 FPGA SOC SQUARE 1.26 V 1.14 V S-PQFP-G144 e3 3 85 °C 250 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm MICROCHIP TECHNOLOGY INC TQFP-144 compliant 8542.31.00.01 Microchip
M2S005-VFG400
Microchip Technology Inc
$23.6461 Yes Active 1.2 V 171 171 6060 FPGA SOC SQUARE 1.26 V 1.14 V S-PBGA-B400 3 85 °C 250 40 400 PLASTIC/EPOXY LFBGA BGA400,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 17 mm 17 mm 1.51 mm MICROCHIP TECHNOLOGY INC VFBGA-400 compliant 8542.31.00.01 Microchip
M2S005-VF400
Microchip Technology Inc
$23.6461 No Active 1.2 V 160 160 4956 FPGA SOC OTHER SQUARE CMOS 1.26 V 1.14 V S-PBGA-B400 Not Qualified e0 85 °C 240 30 400 PLASTIC/EPOXY LFBGA BGA400,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TRAY YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM 17 mm 17 mm 1.51 mm MICROCHIP TECHNOLOGY INC VFBGA-400 not_compliant 8542.39.00.01