Parametric results for: flexray node transceiver under Fiber Optic Transceivers

Filter Your Search

1 - 10 of 92,236 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Fiber Optic Device Type: TRANSCEIVER, TRANSPONDER
Select parts from the table below to compare.
Compare
Compare
PH1-7S2FC3441
Viavi Solutions Inc
Check for Price Transferred 1.545 µm -27 dB TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM GR-253 10.709 Gbps 10.709 Gbps 562 µW FC/UPC CONNECTOR 13.2 mm 84.1 mm VIAVI SOLUTIONS INC compliant
PH1-GI2SA368N
Viavi Solutions Inc
Check for Price Transferred 1.55 µm -27 dB TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM GR-253 10 Gbps 10 Gbps 1.122 mW SC/UPC CONNECTOR 13.2 mm 76.5 mm 56.1 mm VIAVI SOLUTIONS INC unknown
PH1-GLASA344N
Viavi Solutions Inc
Check for Price Transferred 1.545 µm -27 dB -24 dBm AVALANCHE PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM 10 Gbps 10 Gbps 1.584 mW SC/UPC CONNECTOR 13.2 mm 76.5 mm 56.1 mm VIAVI SOLUTIONS INC unknown
PH1-PLALA3565
Viavi Solutions Inc
Check for Price Transferred 1.548 µm -27 dB -24 dBm AVALANCHE PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM 10.709 Gbps 10.709 Gbps 1.584 mW LC/SPC CONNECTOR 13.2 mm 76.5 mm 56.1 mm VIAVI SOLUTIONS INC unknown
PH1-FLHLC2641
Viavi Solutions Inc
Check for Price Transferred 1.53 µm -27 dB -24 dBm AVALANCHE PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM 10.66 Gbps 10.66 Gbps 2.511 mW LC/SPC CONNECTOR 13.2 mm 84.1 mm VIAVI SOLUTIONS INC compliant
PH1-MI2FA2642
Viavi Solutions Inc
Check for Price Transferred 1.53 µm -27 dB TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM GR-253 10.709 Gbps 10.709 Gbps 1.122 mW FC/UPC CONNECTOR 13.2 mm 76.5 mm 56.1 mm VIAVI SOLUTIONS INC unknown
PH1-MLALC4122
Viavi Solutions Inc
Check for Price Transferred 1.559 µm -27 dB -24 dBm AVALANCHE PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM 10.709 Gbps 10.709 Gbps 1.584 mW LC/SPC CONNECTOR 13.2 mm 84.1 mm VIAVI SOLUTIONS INC unknown
PH1-MLHLC3881
Viavi Solutions Inc
Check for Price Transferred 1.554 µm -27 dB -24 dBm AVALANCHE PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM 10.709 Gbps 10.709 Gbps 2.511 mW LC/SPC CONNECTOR 13.2 mm 84.1 mm VIAVI SOLUTIONS INC compliant
PH1-NI2LC3161
Viavi Solutions Inc
Check for Price Transferred 1.54 µm -27 dB TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM GR-253, OC-192, SONET 1.122 mW LC/SPC CONNECTOR 13.2 mm 84.1 mm VIAVI SOLUTIONS INC compliant
PH1-NLHFC2725
Viavi Solutions Inc
Check for Price Transferred 1.531 µm -27 dB -24 dBm AVALANCHE PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM OC-192, SONET 2.511 mW FC/UPC CONNECTOR 13.2 mm 84.1 mm VIAVI SOLUTIONS INC unknown