Filter Your Search
1 - 5 of 5 results
|
FGH30N6S2D-W49009B
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 600 V | 5 V | 45 A | N-CHANNEL | NO | 100 ns | 20 V | 167 W | 150 °C | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
FGH30N6S2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 600 V | 45 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 163 ns | 28 ns | TO-247 | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-247, 3 PIN | unknown | TO-247 | 3 | ||||||||
|
FGH30N6S2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 600 V | 5 V | 45 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 100 ns | 20 V | 167 W | POWER CONTROL | SILICON | 163 ns | 28 ns | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-247, 3 PIN | compliant | EAR99 | TO-247 | 3 | ||||||
|
FGH30N6S2D_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 600 V | 45 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 163 ns | 28 ns | TO-247 | R-PSFM-T3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-247 | 3 | |||||||||||||
|
FGH30N6S2D
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 600 V | 5 V | 45 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 100 ns | 20 V | 167 W | POWER CONTROL | SILICON | 163 ns | 28 ns | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 |