Filter Your Search
1 - 4 of 4 results
|
FGD3N60LSDTM-T
onsemi
|
Check for Price | Yes | Obsolete | 600 V | 5 V | 6 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 25 V | 40 W | MOTOR CONTROL | SILICON | 1.42 µs | 85 ns | 1.5 V | TO-252AA | R-PSSO-G2 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | 369AS | unknown | EAR99 | onsemi | ||||||||||||
|
FGD3N60LSDTM
onsemi
|
Check for Price | Yes | Active | 600 V | 5 V | 6 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 20 V | 40 W | MOTOR CONTROL | SILICON | 1.42 µs | 85 ns | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3 | 369AS | not_compliant | EAR99 | onsemi | |||||||||
|
FGD3N60LSDTM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 5 V | 6 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 20 V | 40 W | MOTOR CONTROL | SILICON | 1.42 µs | 85 ns | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK-3 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | EAR99 | DPAK | 3 | 8541.29.00.95 | ||||||
|
FGD3N60LSDTM-SB82154
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 600 V | 5 V | 6 A | N-CHANNEL | YES | 25 V | 40 W | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | not_compliant | EAR99 |