Parametric results for: federleiste b 64 lot under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 47 results

|
-
-
-
-
-
-
Manufacturer: Lotes Co Ltd
Select parts from the table below to compare.
Compare
Compare
AAA-PCI-005-K18_A
Lotes Co Ltd
Check for Price Contact Manufacturer 98 2 1 mm FEMALE BOARD GOLD FLASH STRAIGHT CARD EDGE CONNECTOR NO NO NO e4 NO GOLD FLASH NO ONE GENERAL PURPOSE SOLDER LOTES CO LTD unknown
AAA-PCI-005-K02_A
Lotes Co Ltd
Check for Price Contact Manufacturer 98 2 1 mm FEMALE BOARD GOLD FLASH STRAIGHT CARD EDGE CONNECTOR NO NO NO e4 NO GOLD FLASH NO ONE GENERAL PURPOSE SOLDER LOTES CO LTD unknown
ASIM0004-P011A01
Lotes Co Ltd
Check for Price Contact Manufacturer PCB CONNECTOR NO NO NO NO RECEPTACLE NO ONE GENERAL PURPOSE LOTES CO LTD unknown EAR99 8536.69.40.40
AAA-PCI-047-P07
Lotes Co Ltd
Check for Price Yes Contact Manufacturer 52 2 800 µm FEMALE BOARD GOLD FLASH (3) OVER NICKEL (50) RIGHT ANGLE CARD EDGE CONNECTOR NO NO NO e3 NO 94V-0 MATTE TIN OVER NICKEL COPPER ALLOY NO ONE GENERAL PURPOSE SURFACE MOUNT LOTES CO LTD unknown EAR99 8536.69.40.40
AAA-DDR-131-Y05
Lotes Co Ltd
Check for Price Contact Manufacturer 204 2 600 µm FEMALE BOARD GOLD (15) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR LATCHED NO NO NO e3 NO 94V-0 MATTE TIN (80) OVER NICKEL (50) NO ONE GENERAL PURPOSE SURFACE MOUNT LOTES CO LTD unknown EAR99 8536.69.40.40 HALOGEN FREE
AAA-DDR-110-P07
Lotes Co Ltd
Check for Price Yes Yes Contact Manufacturer 204 2 600 µm FEMALE BOARD GOLD OVER NICKEL STRAIGHT CARD EDGE CONNECTOR NO NO NO e3 NO 94V-0 MATTE TIN OVER NICKEL COPPER ALLOY NO ONE GENERAL PURPOSE SURFACE MOUNT LOTES CO LTD unknown EAR99 8536.69.40.40 HALOGEN FREE
ADDR0205-P001A
Lotes Co Ltd
Check for Price Yes Contact Manufacturer 260 2 500 µm 2 50 mΩ 500 mA FEMALE 25 Cycles BOARD LIQUID CRYSTAL POLYMER RIGHT ANGLE CARD EDGE CONNECTOR NO 59.82 N 59.82 N e3 UL 94V-0 PEG Matte Tin (Sn) - with Nickel (Ni) barrier STAGGERED BELLOWED TYPE BLACK 0.019 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE STAGGERED 8.2 mm FLASH inch SURFACE MOUNT 0.157 inch 0.323 inch 2.874 inch LOTES CO LTD unknown
ADDR0067-P006A
Lotes Co Ltd
Check for Price Yes Contact Manufacturer 260 2 500 µm FEMALE BOARD NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR LATCHED NO NO NO e4 NO 94V-0 GOLD OVER NICKEL NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT LOTES CO LTD unknown HALOGEN FREE AND ROHS COMPLIANT
AAA-DDR-110-K01
Lotes Co Ltd
Check for Price Yes Yes Contact Manufacturer 204 2 600 µm FEMALE BOARD GOLD OVER NICKEL STRAIGHT CARD EDGE CONNECTOR NO NO NO e3 NO 94V-0 MATTE TIN OVER NICKEL COPPER ALLOY NO ONE GENERAL PURPOSE SURFACE MOUNT LOTES CO LTD unknown EAR99 8536.69.40.40 ROHS COMPLIANT
ADDR0067-P005A
Lotes Co Ltd
Check for Price Yes Contact Manufacturer 260 2 500 µm FEMALE BOARD NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR LATCHED NO NO NO e4 NO 94V-0 GOLD OVER NICKEL NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT LOTES CO LTD unknown HALOGEN FREE AND ROHS COMPLIANT