Filter Your Search
1 - 10 of 452 results
|
MIPWT3226D4R2
FDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 4.2 µH | 140 mΩ | 30 % | YES | 1 MHz | 900 mA | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
CD-C-0304C-4R7
FDK Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 4.7 µH | 360 mΩ | 20 % | YES | 1 kHz | 600 mA | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | SPECIAL | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
MIPSTZ2012D0R5
FDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 500 nH | 60 mΩ | 30 % | YES | 1 MHz | 1.3 A | 0805 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | unknown | EAR99 | 8504.50.80.00 | CHIP, 0805, LEAD FREE | ||||||
|
CD-C-0304A-470
FDK Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 47 µH | 5.6 Ω | 20 % | YES | 1 kHz | 160 mA | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | SPECIAL | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
CD-C-0506A-102
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1 H | 900 mΩ | 10 % | NO | 100 kHz | 650 mA | DC-DC CONVERTER | 1 | NO | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
CD-C-0304CM-100
FDK Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 750 mΩ | 20 % | YES | 1 kHz | 370 mA | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
AML0603Q2N5ST
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.5 nH | 100 mΩ | 12 % | YES | 100 MHz | 400 mA | 10 GHz | 4 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CD-C-0606B-4R7
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 4.7 µH | 50 mΩ | 20 % | YES | 1 kHz | 1.75 A | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | SPECIAL | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
MIPF2016D4R7
FDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 160 mΩ | 30 % | YES | 1 MHz | 900 mA | 0806 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | unknown | EAR99 | 8504.50.80.00 | 0806 | ||||
|
AML0603Q0N7ST
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 700 pH | 50 mΩ | 42.858 % | YES | 100 MHz | 500 mA | 10 GHz | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | unknown | EAR99 | 8504.50.80.00 |