Filter Your Search
1 - 4 of 4 results
|
M66252FP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 9.216 kbit | 8 | 1152X8 | 5 V | 40 ns | 50 ns | LINE MEMORY | 1 | 1152 | 1.152 k | SYNCHRONOUS | NO | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.4 mm | 15 mm | 8.4 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP24,.5 | 24 | unknown | EAR99 | 8542.32.00.71 | ||||||
|
M66252P
Renesas Electronics Corporation
|
Check for Price | Obsolete | 9.216 kbit | 8 | 1152X8 | 5 V | 40 ns | 50 ns | LINE MEMORY | 1 | 1152 | 1.152 k | SYNCHRONOUS | NO | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | OTHER | R-PDIP-T24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.75 mm | 29.6 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.32.00.71 | ||||||
|
M66252P
Mitsubishi Electric
|
Check for Price | No | Transferred | 9.216 kbit | 8 | 1152X8 | 5 V | 40 ns | 50 ns | LINE MEMORY | 1 | 1152 | 1.152 k | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.75 mm | 29.6 mm | 7.62 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.32.00.71 | ||
|
M66252FP
Mitsubishi Electric
|
Check for Price | No | Transferred | 9.216 kbit | 8 | 1152X8 | 5 V | 40 ns | 50 ns | LINE MEMORY | 1 | 1152 | 1.152 k | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.4 mm | 15 mm | 8.4 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP24,.5 | 24 | unknown | EAR99 | 8542.32.00.71 |