Filter Your Search
1 - 1 of 1 results
|
FC0603-2R00-FTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 2 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 250 ppm/°C | 30 s | FIXED RESISTOR - FUSIBLE | FUSING POWER: 30 TIMES RATED POWER | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | RCD COMPONENTS INC | CHIP | compliant | EAR99 |