Filter Your Search
1 - 7 of 7 results
|
FAN1581T
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.05 V | 5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.064 | 0.4 % | 1 | 5.7 V | 1.237 V | BIPOLAR | R-XSFM-T5 | e3 | Not Qualified | 125 °C | 5 | UNSPECIFIED | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | TS-001AA, TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||
|
FAN1581T-25
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 1.05 V | 5 A | 1 | NO | FIXED | 7 V | 0.003 % | 0.005 % | BIPOLAR | 2 % | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | NO | 1.7 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | , SIP5,.1,67TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
FAN1581T-15
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 1.05 V | 5 A | 1 | NO | FIXED | 7 V | 0.003 % | 0.005 % | BIPOLAR | 2 % | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | NO | 1.7 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | , SIP5,.1,67TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
FAN1581T-1.5
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 V | 3 V | 1.5 V | 1.05 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.003 % | 0.005 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSFM-T5 | e0 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | TO-220, SIP5,.1,67TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
FAN1581T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Not Recommended | 5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.7 V | 1.237 V | R-XSFM-T5 | e3 | COMMERCIAL | NOT APPLICABLE | 125 °C | NOT APPLICABLE | NOT APPLICABLE | 5 | UNSPECIFIED | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | SFM | TO-220, | 3 | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||
|
FAN1581T-2.5
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 V | 5.1 V | 2.5 V | 1.05 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.003 % | 0.005 % | 1 | 2.526 V | 2.474 V | BIPOLAR | 2 % | R-PSFM-T5 | e0 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | TO-220, SIP5,.1,67TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
FAN1581T_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.7 V | 1.25 V | R-PSFM-T5 | e3 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |