Filter Your Search
1 - 1 of 1 results
|
F280023PMSR
Texas Instruments
|
$2.3306 | Yes | Yes | Active | 32 | 100 MHz | 65536 | 24576 | TMS320 | 16 | 25 MHz | 26 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 6 | 5 | 8 | YES | FLASH | 65 mA | 3.63 V | 2.8 V | AUTOMOTIVE | S-PQFP-G64 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP64,.47SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-03-21 | Texas Instruments |