Filter Your Search
1 - 10 of 18 results
|
F0603E0R37FSTR
Kyocera AVX Components
|
$0.1900 | Yes | Yes | Active | 32 V | 32 V | 375 mA | FAST | ELECTRIC FUSE | 50 A | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 810 µm | 630 µm | 1.6 mm | AVX CORP | LEAD FREE | compliant | EAR99 | 8536.10.00.40 | ||
|
F0603E0R25FSTR
Kyocera AVX Components
|
$0.4016 | Yes | Yes | Active | 32 V | 32 V | 250 mA | FAST | ELECTRIC FUSE | 50 A | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 810 µm | 630 µm | 1.6 mm | AVX CORP | LEAD FREE | compliant | EAR99 | 8536.10.00.40 | ||
|
MCF0603E1R00FSTR
SPC Multicomp
|
$0.4606 | Yes | Contact Manufacturer | 32 V | 32 V | 1 A | FAST | ELECTRIC FUSE | 50 A | 125 °C | -55 °C | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | CHIP, 0603 | unknown | |||||||||||
|
F0603E2R00FSTR
Kyocera AVX Components
|
$0.5260 | Yes | Yes | Active | 32 V | 32 V | 2 A | FAST | ELECTRIC FUSE | 50 A | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 810 µm | 630 µm | 1.6 mm | AVX CORP | LEAD FREE | compliant | EAR99 | 8536.10.00.40 | ||
|
F0603E1R00FSTR
Kyocera AVX Components
|
$0.5260 | Yes | Yes | Active | 32 V | 32 V | 1 A | FAST | ELECTRIC FUSE | 50 A | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 810 µm | 630 µm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | compliant | EAR99 | 8536.10.00.40 | |||
|
F0603E0R50FSTR
Kyocera AVX Components
|
$0.5260 | Yes | Yes | Active | 32 V | 32 V | 500 mA | FAST | ELECTRIC FUSE | 50 A | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | MATTE TIN | WRAPAROUND | 810 µm | 630 µm | 1.6 mm | AVX CORP | LEAD FREE | compliant | EAR99 | 8536.10.00.40 | ||
|
F0603E3R00FSTR
Kyocera AVX Components
|
$0.5260 | Yes | Yes | Active | 32 V | 32 V | 3 A | FAST | ELECTRIC FUSE | 50 A | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | MATTE TIN | WRAPAROUND | 810 µm | 630 µm | 1.6 mm | AVX CORP | LEAD FREE | compliant | EAR99 | 8536.10.00.40 | ||
|
F0603E0R75FSTR
Kyocera AVX Components
|
$0.5350 | Yes | Yes | Active | 32 V | 32 V | 750 mA | FAST | ELECTRIC FUSE | 50 A | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 810 µm | 630 µm | 1.6 mm | AVX CORP | LEAD FREE | compliant | EAR99 | 8536.10.00.40 | ||
|
MCF0603E1R50FSTR
SPC Multicomp
|
Check for Price | Yes | Contact Manufacturer | 32 V | 32 V | 1.5 A | FAST | ELECTRIC FUSE | 50 A | 125 °C | -55 °C | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | CHIP, 0603 | unknown | |||||||||||
|
F0603E1R25FSTR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 32 V | 32 V | 1.25 A | FAST | ELECTRIC FUSE | 50 A | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | MATTE TIN | WRAPAROUND | 810 µm | 630 µm | 1.6 mm | AVX CORP | LEAD FREE | compliant | EAR99 | 8536.10.00.40 |