Filter Your Search
1 - 10 of 23 results
|
NX2016SA-32MHZ-EXS00A-CS11336
Nihon Dempa Kogyo Co Ltd
|
$0.4065 | Active | 32 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 8 pF | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE; AEC-Q200 | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | NIHON DEMPA KOGYO CO LTD | SMD, 4 PIN | unknown | ||||||
|
NX2016SA-24M-EXS00A-CS08891
Nihon Dempa Kogyo Co Ltd
|
$0.4065 | Yes | Active | 24 MHz | 15 ppm | 0.005 % | 3 PPM/YEAR | 80 Ω | 8 pF | 2.0mm X 1.6mm X 0.45mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; OPTIONAL LOAD CAPACITANCE ALSO AVAILABLE | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm X 1.6mm X 0.45mm | NIHON DEMPA KOGYO CO LTD | compliant | ||||||
|
NX2016SA-32M-EXS00A-CS06465
Nihon Dempa Kogyo Co Ltd
|
$0.4065 | Yes | Active | 32 MHz | 10 ppm | 0.003 % | 3 PPM/FIRST YEAR | 50 Ω | 10 pF | 2.0mm X 1.6mm X 0.45mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 PPM STABILITY ALSO AVAILABLE OVER -20 TO 70 TEMP | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2.0mm X 1.6mm X 0.45mm | NIHON DEMPA KOGYO CO LTD | compliant | 8541.60.00.60 | |||||||
|
NX2016SA-25MHZ-EXS00A-CS11365
Nihon Dempa Kogyo Co Ltd
|
$0.4065 | Active | 25 MHz | 30 ppm | 0.004 % | 80 Ω | 6 pF | 2mm x 1.6mm x 0.45mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 2mm x 1.6mm x 0.45mm | NIHON DEMPA KOGYO CO LTD | unknown | |||||||||||
|
NX3215SA-32.768KHZ-EXS00A-MU00525
Nihon Dempa Kogyo Co Ltd
|
$0.4723 | Yes | Active | 32.768 kHz | 20 ppm | 0.04 % | 80 kΩ | 6 pF | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 100 nW | -40 °C | 125 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.10 | EAR99 | |||||||
|
NX3225SA-25MHZ-EXS00A-CS11338
Nihon Dempa Kogyo Co Ltd
|
$0.5200 | Yes | Active | 25 MHz | 30 ppm | 0.005 % | 50 Ω | 18 pF | 3.2mm x 2.5mm x 0.55mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.55mm | NIHON DEMPA KOGYO CO LTD | unknown | ||||||||||
|
NX3225SA-40M-EXS00A-CS03880
Nihon Dempa Kogyo Co Ltd
|
$0.5259 | Yes | Active | 40 MHz | 10 ppm | 0.0017 % | 50 Ω | 10 pF | 3.2mm x 2.5mm x 0.55mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.55mm | NIHON DEMPA KOGYO CO LTD | unknown | ||||||||
|
NX3225SA-32M-EXS00A-02994
Nihon Dempa Kogyo Co Ltd
|
$0.5259 | Active | 32 MHz | 10 ppm | 0.0015 % | 50 Ω | 16 pF | L3.2XB2.5XH0.55 (mm)/L0.126XB0.098XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.55 (mm)/L0.126XB0.098XH0.022 (inch) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 | ||||||||
|
NX2016SA-48M-EXS00A-CS05517
Nihon Dempa Kogyo Co Ltd
|
$0.5597 | Yes | Active | 48 MHz | 10 ppm | 0.0085 % | 40 Ω | 7 pF | 2.0mm X 1.6mm X 0.45mm | 125 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm X 1.6mm X 0.45mm | NIHON DEMPA KOGYO CO LTD | unknown | ||||||||
|
NX2012SA-32.768KHZ-EXS00A-MU00797
Nihon Dempa Kogyo Co Ltd
|
$0.6311 | Yes | Active | 32.768 kHz | 20 ppm | 0.04 % | 3 PPM/FIRST YEAR | 80 kΩ | 6 pF | 2.05mm x 1.2mm x 0.55mm | 125 °C | PARALLEL - FUNDAMENTAL | 100 nW | -40 °C | 125 °C | SURFACE MOUNT | YES | 2.05mm x 1.2mm x 0.55mm | NIHON DEMPA KOGYO CO LTD | unknown |